KST221J LFS

C&K
611-KST221JLFS
KST221J LFS

Mfr.:

Description:
Tactile Switches Long Travel Tact Switch for SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.637

Stock:
20.637 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,30 € 1,30 €
1,17 € 11,70 €
1,05 € 26,25 €
0,955 € 95,50 €
0,894 € 223,50 €
0,854 € 427,00 €
Full Reel (Order in multiples of 1000)
0,74 € 740,00 €
0,713 € 1.426,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.73 mm
Round
OFF - (ON)
2 N
50 mA
32 VDC
1 VA
No
SPST
J Form Lead
Gray
6.2 mm
6.2 mm
5 mm
KST
100000 Cycle
IP50
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Tactile
Part # Aliases: KST221JLFS Y48A21211FP LFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KST Long Travel Tact Switches

C&K Switches KST Long Travel Tact Switches are a J Bend or Gullwing type for SMT and are compatible with pick and place machines. The IP40 sealed KST tact switches are RoHS compliant and compatible. The tact switches feature a rubber actuator, silver or gold contact material, 1 make contact (SPST N.O.), and momentary function. Ideal for front panels, car dashboards, telephone sets, and instrumentation.