PTS645SJM73JSMTR92 LFS

C&K
611-SJM73JSMTR92LFS
PTS645SJM73JSMTR92 LFS

Mfr.:

Description:
Tactile Switches 50mA 12VDC, SPST NO, 160 gf, 7.3mm H square act, SMT J-type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.634

Stock:
21.634 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,315 € 3,15 €
0,238 € 23,80 €
Full Reel (Order in multiples of 700)
0,215 € 150,50 €
0,194 € 271,60 €
0,185 € 1.813,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.85 mm
Square
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
J Form Lead
6 mm
6 mm
7.3 mm
PTS645
100000 Cycle
Reel
Cut Tape
Actuator Length: 2.4 mm
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 700
Subcategory: Switches
Part # Aliases: GSPTS0066
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS645 6mm Tactile Switches

C&K Switches PTS645 6mm Tactile Switches feature a compact 6mm x 6mm size, a variety of actuator lengths, and a choice of actuator force. The PTS645 series is RoHS compliant and compatible. Typical applications for C&K Switches PTS645 6mm Tactile Switches include consumer products, instrumentation, computer products, and industrial.

Gaming Solutions

Littelfuse Gaming Solutions include a wide range of products, including protection ICs, TVS diode arrays, switches and temperature indicators. Smart wearables are bridging the gap between the physical and virtual realms. These Littelfuse Gaming Solutions are suitable for gaming controllers, wireless headphones, smart watches, and VR and AR headsets. 

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.