PTS641SK31SMTR2LFS

C&K
611-PTS641SK31SMTR2
PTS641SK31SMTR2LFS

Mfr.:

Description:
Tactile Switches 50mA 250VAC, 250gf No Pin, 3.1mm height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.608

Stock:
8.608 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,243 € 2,43 €
0,211 € 21,10 €
0,202 € 101,00 €
Full Reel (Order in multiples of 1500)
0,20 € 300,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.1 mm
Round
OFF - (ON)
250 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
6.4 mm
6.3 mm
3.1 mm
PTS641
100000 Cycle
Reel
Cut Tape
Brand: C&K
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Tradename: PTS
Type: Tactile
Part # Aliases: PTS641 SK31 SMTR2 LFS Y97GT23B5RAFP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS 641 Series SMT Top Actuated Switches

C&K Switches PTS 641 Series SMT Top Actuated Switches feature a 6.3mm x 6.3mm footprint and are available in multiple heights. A ground pin option is available. Typical applications include metering, white goods, and home & garden equipment.