KSC1131J LFS

C&K
611-KSC1131JLFS
KSC1131J LFS

Mfr.:

Description:
Tactile Switches TACTILE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.911

Stock:
9.911 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,585 € 5,85 €
0,559 € 13,98 €
0,502 € 50,20 €
0,465 € 116,25 €
0,439 € 219,50 €
0,399 € 399,00 €
Full Reel (Order in multiples of 1700)
0,378 € 642,60 €
0,368 € 1.251,20 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
3.2 N
50 mA
32 VAC
1 VA
SPST
J Form Lead
6.2 mm
6.2 mm
3.9 mm
KSC11
2000000 Cycle
IP67
Reel
Cut Tape
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1700
Subcategory: Switches
Travel: 0.25 mm
Type: Sealed Tact Switch
Part # Aliases: Y31G41W10FP Y31G41W10FP Y31G41W10FP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSC11 SMD Sealed Tact Switches

C&K Switches KSC11 SMD Sealed Tact Switches utilize a hard actuator and offer a high tactile ratio without sacrificing durability (up to 3 million cycles). These IP67-rated switches are available in a 6mm x 6mm size with a standard height of 3.6mm with actuation force options from 1.6N to 5N. The C&K Switches KSC11 SMD Sealed Tact Switches feature a 1VA maximum power, 0.02VAC to 32VAC range, and a 1mA to 50mA current range in an operating temperature range from -40°C to +85°C. Applications include gaming, drones, industrial, medical, high-end consumer, and avionics.