Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4.304
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 250VAC 1A .1575ohms 476 NANO2 3.125In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 1 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 157.5 mOhms
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 20V 15A 2.180In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ITV4030 15A Battery Protection - 10 C + 65 C Reel, Cut Tape
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 3A Auto 8.413In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 3 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 32 mOhms
Bourns Surface Mount Fuses 5A 35V TIME DELAY 13.167In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 65 VDC 50 A at 65 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 23 mOhms
Bourns Surface Mount Fuses 1.25A 250V FAST ACTING 7.408In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410FPA-W Surface Mount Fuses Fast Blow 1.25 A 250 VDC 100 A at 250 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 70 mOhms
Littelfuse Surface Mount Fuses .750A 63V FAST ACTING 2.916In Stock
Min.: 1
Mult.: 1
Reel: 3.000

440A 750 mA - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 462.4 mOhms
Littelfuse Surface Mount Fuses 125V 1A Fast Acting 3.388In Stock
Min.: 1
Mult.: 1
Reel: 2.500

459 Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 128 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .01839ohms 476 NANO2 6.085In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Fuses Fast Blow 4 A 250 VAC 125 VDC 100 A at 250 VAC NANO2 - 55 C + 125 C Reel, Cut Tape, MouseReel 18.39 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0157ohms 476 NANO2 6.513In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 5 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.7 mOhms
Littelfuse Surface Mount Fuses 32V 2A Case 0603 Protector Slim 7.238In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V 1.5A Case 0603 Protector Slim 2.641In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 41 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A Case 0603 Protector Slim 5.340In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 22 mOhms
Littelfuse Surface Mount Fuses 32V 1.25A Case 0603 Protector Slim 3.301In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 1.25 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 53 mOhms
Bourns Surface Mount Fuses 3.5A 32V FAST ACTING 18.803In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SF-0603FP-M Surface Mount Fuses Fast Blow 3.5 A 32 VDC 35 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Bourns Surface Mount Fuses 1A High-inrush 0603 SinglFuse 15.353In Stock
Min.: 1
Mult.: 1
Reel: 8.000

SF-0603HI-F Surface Mount Fuses Time Delay / Slow Blow 1 A 35 VAC 65 VDC 50 A at 35 VAC, 13 A at 65 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 50 mOhms
Bourns Surface Mount Fuses .5A 65V TIME DELAY 7.800In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 65 VDC 50 A at 65 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 827 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 1.5A Auto 19.289In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 165 mOhms
Bourns Surface Mount Fuses 10A Single blow fuse 1206 SinglFuse 13.920In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HV-M Surface Mount Ceramic Fuses Medium / Normal Blow 10 A 35 VDC 150 A at 35 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 1206 SinglFuse 6.371In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 45 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bourns Surface Mount Fuses 15A 32V TIME DELAY 8.031In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 3.5 mOhms
Bourns Surface Mount Fuses 1.6A 110V TIME DELAY 8.717In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 1.6 A 110 VDC 50 A at 110 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 43 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 10.500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 33.8 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY 17.583In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17.9 mOhms
Bourns Surface Mount Fuses 1.5A 250V FAST ACTING 8.270In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410FPA-W Surface Mount Fuses Fast Blow 1.5 A 250 VDC 100 A at 250 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 60 mOhms
Bourns Surface Mount Fuses 1A 250V SinglFuse Time Lag & Low Power 1.782In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 250 VAC 250 VDC 50 A at 250 VAC 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms