SF-1206SP500M-2

Bourns
652-SF-1206SP500M-2
SF-1206SP500M-2

Mfr.:

Description:
Surface Mount Fuses 5A 32V TIME DELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.479

Stock:
17.479 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,445 € 4,45 €
0,383 € 19,15 €
0,359 € 35,90 €
0,356 € 89,00 €
Full Reel (Order in multiples of 3000)
0,356 € 1.068,00 €
0,245 € 1.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-1206SP-M
Surface Mount Fuses
Time Delay / Slow Blow
5 A
32 VDC
50 A
1206 (3216 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
17.9 mOhms
Brand: Bourns
Height: 0.97 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Tradename: SinglFuse
Type: Time Lag Multilayer Surface mount Fuses
Width: 1.6 mm
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

SinglFuse™ 0603 & 1206 Multilayer Chip Fuses

Bourns SinglFuse™ Multilayer Chip Fuses feature 0603 and 1206 footprints and are part of the SinglFuse SMD chip fuse product line. These single-blow fuses are available in time-lag or fast-acting variants and are UL 248-14 listed. The surface-mount packaging is suitable for automated assembly. The 0603 and 1206 fuses address the growing need for effective circuit protection in a variety of applications. Bourns SinglFuse Multilayer Chip Fuses are ideal for use in PC and LCD monitors, portable memory, gaming systems, cell phones, digital cameras, battery chargers, set-top boxes, and much more.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.