SF-0603HI100F-2

Bourns
652-SF-0603HI100F-2
SF-0603HI100F-2

Mfr.:

Description:
Surface Mount Fuses 1A High-inrush 0603 SinglFuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.570

Stock:
14.570 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,636 € 6,36 €
0,559 € 27,95 €
0,489 € 48,90 €
0,44 € 110,00 €
0,408 € 204,00 €
0,377 € 377,00 €
0,357 € 892,50 €
0,304 € 1.520,00 €
Full Reel (Order in multiples of 8000)
0,304 € 2.432,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-0603HI-F
Surface Mount Fuses
Time Delay / Slow Blow
1 A
35 VAC
65 VDC
13 A, 50 A
0603 (1608 metric)
- 55 C
+ 90 C
Reel
Cut Tape
MouseReel
50 mOhms
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.36 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 8000
Subcategory: Fuses
Tradename: SinglFuse
Type: High Inrush Current Withstand Surface Mount Fuses
Width: 0.81 mm
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99