SF-1206S400M-2

Bourns
652-SF-1206S400M-2
SF-1206S400M-2

Mfr.:

Description:
Surface Mount Fuses 4A Slow Blow 1206 SinglFuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.959

Stock:
5.959 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,556 € 5,56 €
0,483 € 24,15 €
0,441 € 44,10 €
0,407 € 101,75 €
0,384 € 192,00 €
0,362 € 362,00 €
Full Reel (Order in multiples of 3000)
0,322 € 966,00 €
0,309 € 1.854,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-1206SxxxM
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
4 A
32 VDC
45 A
1206 (3216 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
22 mOhms
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.85 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Tradename: SinglFuse
Type: Slow Blow Multilayer Surface mount Fuses
Width: 1.6 mm
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99