Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4.314
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
YAGEO Surface Mount Fuses JB12F SMD Fuse 63V 2A Fast 1206 3.2mm X 1.6mm 4.612In Stock
3.000Expected 5/7/2026
Min.: 1
Mult.: 1
Reel: 3.000

JB12F Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 80 mOhms
YAGEO Surface Mount Fuses SMD 1206 Slow Blow Fuse 2.623In Stock
6.000Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 3.000

JB12S Surface Mount Fuses Time Delay / Slow Blow 630 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.08 Ohms
YAGEO Surface Mount Fuses JC24F SMD Fuse 125V 2.5A Fast 2417 6.1mm X 2.5mm 2.950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

JC24F Surface Mount Fuses Fast Blow 1.5 A 125 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 33.3 mOhms
YAGEO Surface Mount Fuses JC24F SMD Fuse 125V 1A Fast 2410 6.1mm X 2.5mm 2.668In Stock
Min.: 1
Mult.: 1
Reel: 1.000

JC24F Surface Mount Fuses Fast Blow 1 A 125 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 111 mOhms
KYOCERA AVX Surface Mount Fuses .075A 2.0mohm Brown Thin Film Fuses 0201 4.350In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-Guard Surface Mount Fuses Fast Blow 75 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
Littelfuse Surface Mount Fuses .750A 63V FAST ACTING 2.916In Stock
Min.: 1
Mult.: 1
Reel: 3.000

440A 750 mA - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 462.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

452 Surface Mount Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC NANO Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125V 1A Fast Acting 3.388In Stock
Min.: 1
Mult.: 1
Reel: 2.500

459 Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 128 mOhms
Littelfuse Surface Mount Fuses 63V 1.25A FA SLIM 6.511In Stock
Min.: 1
Mult.: 1
Reel: 5.000

466 Surface Mount Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 57 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .01839ohms 476 NANO2 6.081In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Fuses Fast Blow 4 A 250 VAC 125 VDC 100 A NANO2 - 55 C + 125 C Reel, Cut Tape, MouseReel 18.39 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0157ohms 476 NANO2 6.418In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 5 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.7 mOhms
Littelfuse Surface Mount Fuses 32V 2A Case 0603 Protector Slim 7.238In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V 5A Case 0603 Protector Slim 7.557In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 32V 1.5A Case 0603 Protector Slim 2.641In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 41 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A Case 0603 Protector Slim 5.340In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 22 mOhms
Littelfuse Surface Mount Fuses 32V 1.25A Case 0603 Protector Slim 3.301In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 1.25 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 53 mOhms
KYOCERA AVX Surface Mount Fuses 1206 0.37AMPS SMD 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 375 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses .375A 32V FAST ACTING 29.780In Stock
Min.: 1
Mult.: 1
Reel: 20.000

SF-0402FP-F Surface Mount Fuses Fast Blow 375 mA 35 VDC 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 240 mOhms
Bourns Surface Mount Fuses 2.5A Fast Act Prec 0603 SinglFuse 19.743In Stock
Min.: 1
Mult.: 1
Reel: 8.000

SF-0603FP-F Surface Mount Fuses Fast Blow 2.5 A 35 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 21 mOhms
Bourns Surface Mount Fuses 3.5A 32V FAST ACTING 18.763In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SF-0603FP-M Surface Mount Fuses Fast Blow 3.5 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Bourns Surface Mount Fuses 1A High-inrush 0603 SinglFuse 15.353In Stock
Min.: 1
Mult.: 1
Reel: 8.000

SF-0603HI-F Surface Mount Fuses Time Delay / Slow Blow 1 A 35 VAC 65 VDC 13 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 50 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY 6.752In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 12.9 mOhms
Bourns Surface Mount Fuses .5A 65V TIME DELAY 7.800In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 65 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 827 mOhms
Bourns Surface Mount Fuses 10A Single blow fuse 1206 SinglFuse 13.810In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HV-M Surface Mount Ceramic Fuses Medium / Normal Blow 10 A 35 VDC 150 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 1206 SinglFuse 6.271In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 45 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms