Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4.314
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 1.881In Stock
Min.: 1
Mult.: 1
Reel: 5.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 453 NANO2 1.917In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .7ohms 454 NANO2 3.013In Stock
Min.: 1
Mult.: 1
Reel: 1.000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Littelfuse Surface Mount Fuses 32V .250A Case 0603 Protector Slim 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 545 mOhms
Littelfuse Surface Mount Fuses 32V 1A Case 0603 Protector Slim 5.354In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses 32V 2A Case 0603 Protector Slim 3.941In Stock
Min.: 1
Mult.: 1
Reel: 5.000

494 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 4V 12A 4.241In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ITV4030 12A Battery Protection - 10 C + 65 C Reel, Cut Tape
Bourns Surface Mount Fuses .25A 32V FAST ACTING 10.028In Stock
Min.: 1
Mult.: 1
Reel: 20.000

SF-0402FP-F Surface Mount Fuses Fast Blow 250 mA 35 VDC 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 330 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 0402 SinglFuse 11.405In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SF-0402SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 24 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms
Bourns Surface Mount Fuses 5A Fast Act Prec 0603 SinglFuse 15.996In Stock
Min.: 1
Mult.: 1
Reel: 8.000

SF-0603FP-F Surface Mount Fuses Fast Blow 5 A 35 VAC 35 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9.5 mOhms
Bourns Surface Mount Fuses 3A High-inrush 0603 SinglFuse 5.243In Stock
Min.: 1
Mult.: 1
Reel: 8.000

SF-0603HI-F Surface Mount Fuses Time Delay / Slow Blow 3 A 35 VAC 35 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 14 mOhms
Bourns Surface Mount Fuses 7A 32V TIME DELAY 12.323In Stock
16.000Expected 6/24/2026
Min.: 1
Mult.: 1
Reel: 4.000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VDC 80 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 1.5A Auto 13.238In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 1.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 115 mOhms
Bourns Surface Mount Fuses 2.5A 32V TIME DELAY 8.297In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 4.5A Auto 5.083In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 4.5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 23 mOhms
Bourns Surface Mount Fuses 15A Single blow fuse 1206 SinglFuse 21.895In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HV-M Surface Mount Ceramic Fuses Medium / Normal Blow 15 A 35 VDC 150 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bourns Surface Mount Fuses 8A Slow Blow 1206 SinglFuse 8.493In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 32 VDC 45 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Bourns Surface Mount Fuses 8.0A Slow Blow 1206 SinglFuse 7.880In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 8 A 125 VAC 65 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8.4 mOhms
Bourns Surface Mount Fuses 1A 65V TIME DELAY 12.239In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 420 mOhms
Bourns Surface Mount Fuses 3A 65V TIME DELAY 4.319In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 3 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 22.4 mOhms
Bourns Surface Mount Fuses 5A 125V FAST ACTING 8.375In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410FPA-W Surface Mount Fuses Fast Blow 5 A 125 VDC 50 A 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 14.6 mOhms
Bourns Surface Mount Fuses 8A 125V FAST ACTING 7.894In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SF-2410FPA-W Surface Mount Fuses Fast Blow 8 A 125 VDC 50 A 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 8.5 mOhms
Bourns Surface Mount Fuses 1.5A 250V SinglFuse Time Lag & Low Power 2.608In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 102.7 mOhms
Bourns Surface Mount Fuses 2A 250V SinglFuse Time Lag & Low Power 9.117In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50.4 mOhms
Bourns Surface Mount Fuses 5A 250V SinglFuse Time Lag & Low Power 2.342In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 12 mOhms