0494001.NR

Littelfuse
576-0494001.NR
0494001.NR

Mfr.:

Description:
Surface Mount Fuses 32V 1A Case 0603 Protector Slim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.457

Stock:
5.457 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,929 € 4,65 €
0,869 € 8,69 €
0,717 € 35,85 €
0,618 € 61,80 €
0,583 € 145,75 €
0,513 € 256,50 €
0,473 € 473,00 €
0,427 € 1.067,50 €
Full Reel (Order in multiples of 5000)
0,427 € 2.135,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
494
Surface Mount Fuses
Fast Blow
1 A
32 VAC
32 VDC
50 A at 32 VAC, 50 A at 32 VDC
0603 (1608 metric)
- 55 C
+ 90 C
Reel
Cut Tape
MouseReel
71 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 0.305 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 0.8 mm
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

494 Series Surface Mount Fuses

Littelfuse 494 Series Surface Mount Fuses (SMF) are fast-acting, ultra-small, and thin film devices designed for secondary protection of circuits. These fuses are completely lead-free and meet the RoHS directive requirements. These 494 series fuses are made of high-performance materials to exhibit improved performance in extreme ambient temperature applications. The 494 series fuses feature a flat top surface for pick-and-place operations and are marked with codes to identify ampere rating without testing. These 494 series surface mount fuses are designed to be low profile for height-sensitive applications. The 494 series fuses are built with alloy-based elements to provide superior inrush withstand characteristics and element-covering material to resist industry cleaning operations. These 494 series fuses are used in secondary protection for space-constrained applications like cell phones, digital cameras, hard disks and DVD drives, and battery packs.

Personal Care Applications

Littelfuse Personal Care Applications feature reliable and robust components ideal for personal care and healthcare monitoring devices. The devices are becoming more battery-powered, smaller, and smarter, and Littelfuse offers components that can handle these design challenges and complexities. Littelfuse diodes, thermistors, fuses, and switches are well-suited for use in electric toothbrushes, heart rate monitors, blood pressure meters, and other innovative electronic healthcare products.