Interface IC's ESD Protection Diodes / TVS Diodes

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes EMI Filter ESD 131.086In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 14 V 6.1 V SOT-666-6 2.5 A 30 W 15 pF 8 kV 15 kV - 40 C + 150 C ESDALC6V1-5P6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces 1.576In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 4 Channel 5.5 V SMD/SMT 105.5 V TDFN-6 984 mW 7 pF 8 kV 15 kV - 40 C + 85 C MAX3204E Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces 1.101In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 2 Channel 3.3 V SMD/SMT WLP-4 30 kV 30 kV - 55 C + 125 C MAX3202E Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes 3.3V Low Speed Interface, Ch 1, Direction Bi, Vrwm 3.3V, Cj 27 pF, Ipp15 A, Ppk 140W 9.874In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 10 V 3.7 V DFN-0603-2 16 A 155 W 25 pF 30 kV 30 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp ESD Protectino for RF Interfaces 8.334In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 35 V 16.5 V DFN-2 2 A 70 W 0.15 pF 10 kV 15 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes EMIClamp 2-Line Interface Circuit for Automotive Ethernet 5.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 30 V SMD/SMT 25 V 105 V DFN-2010-5 3 A 1.2 pF 12 kV 17 kV AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP TVS & TELCOM INTERFACE 2.110In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 6 V SMD/SMT 25 V 6.8 V DFN-10 120 A 2 kW 25 pF 8 kV 15 kV - 55 C + 125 C TCLAMP Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP TVS & TELCOM INTERFACE 4.151In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 2.5 V SMD/SMT 17 V 2 V DFN-2626-10 120 A 25 pF 8 kV 15 kV - 40 C + 85 C TCLAMP Reel, Cut Tape, MouseReel

Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD Solution for Hi-Sp Diff Interfac 5.091In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 20 V 9 V USON-10 25 W 0.8 pF 8 kV 9 kV - 40 C + 85 C TPD4S010 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD Sol for Hi S peed Diff Interface 21.455In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 20 V 9 V SC-59-6 (SOT-23-6) 25 W 0.8 pF 8 kV 9 kV - 40 C + 85 C TPD4S009 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP TVS & TELCOM INTERFACE 8.021In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 3.3 V SMD/SMT 22 V 2.8 V DFN-10 120 A 2.5 kW 25 pF 8 kV 15 kV - 40 C + 85 C TCLAMP Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes High Speed Interface Protection Low Cap 75.380In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5.25 V SMD/SMT 17 V 6 V SOT-666-6 5 A 3.5 pF 15 kV 15 kV - 40 C + 125 C USBLC6-2 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes EMI Filter/Line Term 13.019In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel SMD/SMT SOT-323-6 47 pF 9 kV 16 kV - 40 C + 125 C USBUF Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS Array for USB OTG Interfaces, 5V 3.817In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 3 Channel 5 V SMD/SMT 25 V 6 V SC-70-5 (SOT-353-5) 6 A 150 W 3 pF 20 kV 25 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 2-Line Surge, ESD Protection for Ethernet Interfaces 1.855In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 3.3 V SMD/SMT 20 V 6.5 V 0603 (1610 metric) 10 A 200 W 0.35 pF 25 kV 25 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces 1.042In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 2 Channel 5.5 V SMD/SMT 105.5 V TDFN-6 984 mW 7 pF 8 kV 15 kV - 40 C + 85 C MAX3202E Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces 1.679In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 6 Channel 5.5 V SMD/SMT 105.5 V TQFN-EP-12 984 mW 7 pF 8 kV 15 kV - 40 C + 85 C MAX3206E Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces 2.023In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 6 Channel 5.5 V SMD/SMT 105.5 V WLP-9 984 mW 7 pF 15 kV 8 kV - 40 C + 85 C MAX3206E Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces 1.495In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 3 Channel 5.5 V SMD/SMT 105.5 V WLP-6 984 mW 7 pF 8 kV 15 kV - 40 C + 85 C MAX3203E Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes ESD Protection 1.415In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 6 V SOT-666-6 5 A 90 W 2.5 pF 8 kV 15 kV - 55 C + 150 C DSILC6 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD Sol for High Spd Diff Interface 2.832In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 4 Channel 5.5 V SMD/SMT 20 V 9 V MSOP-10 25 W 0.8 pF 8 kV 9 kV - 40 C + 85 C TPD4S009 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces 275In Stock
Min.: 1
Mult.: 1

Unidirectional 6 Channel 5.5 V SMD/SMT 105.5 V TQFN-EP-12 984 mW 7 pF 8 kV 15 kV - 40 C + 85 C MAX3206E Tube
STMicroelectronics ESD Protection Diodes / TVS Diodes N Ch 30V 0.009 Ohm 40A Pwr MOSFET 6.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 3 Channel 5 V SMD/SMT 6 V SOT-666-6 6 A 1.25 pF 15 kV 15 kV - 55 C + 150 C ESDAULC6-3BP6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes IPAD ESD PROT 2.503In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 5 Channel 3 V SMD/SMT 6 V FlipChip-9 29 pF 8 kV 15 kV - 30 C + 85 C HDMI05-CL02F3 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes EMI FILTER IPAD
17.765On Order
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel SMD/SMT SOT-323-6 47 pF 9 kV 16 kV - 40 C + 125 C USBUF Reel, Cut Tape, MouseReel