MAX3206EETC+

Analog Devices / Maxim Integrated
700-MAX3206EETC
MAX3206EETC+

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
3,35 € 33,50 €
2,69 € 201,75 €
2,40 € 1.260,00 €
2,05 € 2.152,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,88 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3206EETC+T
Analog Devices / Maxim Integrated
ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
6 Channel
5.5 V
SMD/SMT
105.5 V
TQFN-EP-12
984 mW
7 pF
8 kV
15 kV
- 40 C
+ 85 C
MAX3206E
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: ESD Suppressors
Factory Pack Quantity: 75
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: MAX3206E
Unit Weight: 817,429 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8536300000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Medical Digital Thermometer Digital Potentiometers

Medical Digital Thermometer ESD/Line Protection