MAX3202EETT+T

Analog Devices / Maxim Integrated
700-MAX3202EETTT
MAX3202EETT+T

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.782

Stock:
2.782 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,49 € 4,49 €
2,98 € 29,80 €
2,40 € 240,00 €
2,12 € 1.060,00 €
2,05 € 2.050,00 €
Full Reel (Order in multiples of 2500)
1,75 € 4.375,00 €
1,73 € 8.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5.5 V
SMD/SMT
105.5 V
TDFN-6
984 mW
7 pF
8 kV
15 kV
- 40 C
+ 85 C
MAX3202E
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: ESD Suppressors
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: MAX3202E
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8536300000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Medical Digital Thermometer ESD/Line Protection

Medical Digital Thermometer Digital Potentiometers