TCLAMP3302N.TCT

Semtech
947-TCLAMP3302N.TCT
TCLAMP3302N.TCT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes LOW CAP TVS & TELCOM INTERFACE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.021

Stock:
8.021 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,79 € 3,79 €
2,50 € 25,00 €
1,78 € 178,00 €
1,63 € 815,00 €
1,56 € 1.560,00 €
Full Reel (Order in multiples of 3000)
1,53 € 4.590,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
3.3 V
SMD/SMT
22 V
2.8 V
DFN-10
120 A
2.5 kW
25 pF
8 kV
15 kV
- 40 C
+ 85 C
TCLAMP
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 3.3 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 196 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TClamp® Low Capacitance TVS Arrays

Semtech TClamp® Low Capacitance Transient Voltage Suppressor (TVS) Arrays are designed to protect high-speed data interfaces. TClamp TVS Arrays protect sensitive components connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and lightning.