New Board Mount Temperature Sensors

PANJIT PJ85718 Digital Temperature Sensor is a remote and local temperature sensor with ±1°C accuracy. Temperature data can be read directly via the SMBus interface by the MCU or SoC. PJ85718 has two independent channels: one remote and one local sensor. The remote sensor could be connected to an external Diode or BJT transistor (diode-connected mode).
-
PANJIT PJ85718 Digital Temperature SensorTemperature data can be read directly via the SMBus interface by the MCU or SoC.27.03.2026 -
Texas Instruments TMP461-EP Remote Temperature SensorHigh-accuracy, low-power remote temperature sensor monitor with a built-in local temperature sensor.23.01.2026 -
ams OSRAM AS6223 Digital Temperature SensorsA high-accuracy sensor system that communicates through a two-wire digital bus with other devices.19.12.2025 -
Melexis MLX90637 Mini Automotive Infrared Thermometer ICEngineered for critical temperature monitoring in EV systems, including inverters, motors, and HVAC.19.12.2025 -
TE Connectivity Surface Mount Temperature SensorsThese temperature sensors offer proven performance and outstanding reliability for Space apps.30.10.2025 -
Sensirion STS41A AEC-Q100 Digital Temperature SensorsDigital sensor platform for measuring temperature with different accuracy gradings.14.10.2025 -
Melexis MLX90642 Thermal IR SensorsFeature a 32x24 pixel matrix with a high Signal-to-Noise ratio (SNR).03.06.2025 -
YAGEO Nexensos LS219 Temperature SensorsDesigned for high-volume, low-temperature applications and meets DIN EN IEC 60751 standards.28.05.2025 -
Texas Instruments TMP113 I2C-Compatible Digital Temperature SensorThis device offers an accuracy of ±0.3°C across the -25°C to 85°C temperature range.28.01.2025 -
Texas Instruments TMP118 I2C Digital Temperature SensorsThese sensors provide a 16-bit temperature result with a resolution of 0.0078125°C.28.01.2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.07.01.2025 -
Texas Instruments TMP75B/TMP75B-Q1 Digital Temperature SensorsThis device includes a 12-bit analog-to-digital converter (ADC) that can operate at a 1.8V supply.23.12.2024 -
Soldered 101203 DS18B20 Waterproof Temperature SensorFeature ±0.5°C accuracy, 3.3V to 5V voltage range, 1m wire length, and -55°C to 125°C measurement.31.10.2024 -
Amphenol ZTPD-2210 Digital Output Thermopile DetectorCombines a thermopile and ASIC into one TO-39 metal package.19.09.2024 -
Analog Devices Inc. MAX31732 Multi-Channel Temperature SensorThe device monitors up to four external diode-connected transistors and its own temperature.04.09.2024 -
Texas Instruments TMP110 I2C-Compatible Digital Temperature SensorsThe device offers an accuracy of ±1.0°C across the temperature range in an ultra-small package.29.08.2024 -
Texas Instruments ISOTMP35/ISOTMP35-Q1 Isolated Temperature SensorDesigned with analog output with <2 seconds response time and 500VRMS working voltage.26.07.2024 -
Innovative Sensor Technology 300°C Series Platinum Sensors with WiresLong-term stability, low self-heating benefits, operates in -200°C to +300°C temperature range.17.07.2024 -
Seeed Studio SenseCAP S2107 LoRaWAN® Temperature SensorMeasures temperature from -50°C to +300°C with ±0.5°C accuracy and 0.1°C resolution.13.06.2024 -
onsemi N34TS108 Digital-Output Temperature SensorIncludes a dynamically programmable limit window and under- and over-temperature alert functions.10.06.2024 -
PANJIT PJ85775 Digital Temperature SensorsSupport I2C communication with speeds up to 400kHz and SMBus ALERT Response Address (ARA).23.05.2024 -
Texas Instruments TMP119 High-Precision Digital Temperature SensorHelps to meet electronic patient thermometers' ASTM E1112 and ISO 80601 accuracy requirements.29.04.2024 -
Texas Instruments TMP4718 Remote & Local Temperature SensorsOffers 1°C accuracy with one local integrated sensor and a remote temperature sensor input.14.03.2024 -
NXP Semiconductors Battery Management Systems (BMS)Enhances the performance and ensures the safety of a battery pack composed of multiple cells.04.03.2024 -
onsemi Heat PumpsThe heat pump stands as a cornerstone of the global shift towards secure and sustainable heating.01.03.2024 -