New Capacitive Touch Sensors

Infineon Technologies AS8580 capacitive sensors detect and measure changes in capacitance across different applications. These sensors capture sinusoidal current responses from a forced sinusoidal voltage. This enables accurate identification of capacitive and resistive components, helping compensate for environmental disturbances such as moisture. The Infineon Technologies AS8580 sensors feature a 5MHz to 20MHz dynamic measurement frequency range for advanced EMC robustness and are AEC-Q100 Grade 1 qualified. Typical applications include hands-on steering wheel detection, automotive door handle/trunk opening, human presence detection for automotive and non-automotive, and sensing of fluid level and quality.
-
Infineon Technologies AS8580 Capacitive SensorsDetect and measure the change of capacitance in different applications.14.10.2025 -
Microchip Technology MTCH9010 Liquid DetectorsOffers digital and raw data output as a flexible way to detect liquid presence on different sensors.16.09.2025 -
Microchip Technology MTCH2120 Touch ControllersOffers a straightforward pathway when implementing touch button capabilities on user interfaces.25.02.2025 -
Azoteq IQS390 Haptics DriverDesigned for Linear Resonant Actuator (LRA) motors.22.01.2025 -
Azoteq IQS396 ProxFusion® Sensing DeviceHas a built-in haptics driver for driving Linear Resonant Actuator (LRA) motors.22.01.2025 -
Azoteq IQS9150 ProxSense® SensorMulti-function sensor that features proximity, touch, snap, trackpad and gesture functions.11.07.2024 -
Azoteq IQS318 ProxFusion® ICsSingle-channel I2C/ standalone inductive button applications without the long-term activation UI.20.06.2024 -
Azoteq IQS7225A ProxFusion Sensor ControllerSensor controllers designed for inductive sensing, including multiple inductive controls.04.11.2022 -
Azoteq IQS323 ProxFusion Sensing Controller3-channel capacitive / 2-channel inductive sensing controller with touch and proximity interfaces.02.11.2022 -
Azoteq IQS7222C ProxFusion® Controller ICsFeatures multi-button application modes combined with capacitive slider and wheel capabilities.24.10.2022