New Capacitor Arrays & Networks

Vishay / Techno TCN Thick Film Capacitor Networks feature an epoxy-based conformal coating, solder-coated copper terminals, and an NP0 or X7R capacitor for line terminators. The series provides a 50VDC capacitance voltage, ±10% or ±20% capacitance tolerance, and a wide operating temperature range of -55°C to +125°C. Vishay / Techno TCN Thick Film Capacitor Networks have a capacitance range of 33pF to 3900pF for the NPO dielectric and 470pF to 0.1μF for the X7R variant. Isolated and bussed schematics are available. These modules are halogen free and come in a single-in-line package. The TCN series offers solderability per MIL-STD-202 method 208E, and the package markings are resistant to solvents per MIL-STD-202 method 215.
-
Vishay TCN Thick Film Capacitor NetworksEpoxy-based conformal coating, solder-coated terminals, NP0 or X7R capacitor for line terminators.06.05.2024 -
Vishay MCN Thick Film Capacitor NetworksFeatures an NP0 or X7R capacitor for line terminators, wide temperature range of -55°C to +125°C.03.05.2024 -
YAGEO Group Power Conversion ComponentsPassive components that are critical in power conversions, such as resistors, inductors, and more.14.09.2022