New Film Capacitors

TDK B3272 DC-link Film Capacitors are engineered for automotive and industrial power electronics applications requiring high reliability and thermal performance. Utilizing an advanced EPN dielectric technology, these capacitors support continuous operation at case temperatures up to +135°C with no derating required up to +105°C. The B3272 capacitors offer capacitance values from 1μF to 60μF and voltage ratings from 800VDC to 1200VDC in compact 2-pin, 4-pin, and low-profile configurations. These capacitors feature high-current capability, low losses, excellent self-healing properties, and a long operational life of up to 100,000 hours at rated voltage and +85°C. These DC-link film capacitors are AEC-Q200E qualified and are housed in a flame-retardant plastic case with epoxy sealing. The B3272 capacitors are ideal for applications like xEV traction inverters, onboard chargers, automotive DC-DC converters, industrial drives, and high-end power supplies.
-
TDK B3272 DC-Link Film CapacitorsRated for up to +135°C for automotive and industrial power electronics applications.30.09.2026 -
Panasonic EZPV-D Plastic Film CapacitorsMetallized polypropylene film capacitors designed for DC filtering and DC link circuits.08.06.2026 -
Panasonic EZPR Metallised Polypropylene Film CapacitorsPlastic film capacitors featuring low loss, low ESR, and high-current capability.13.04.2026 -
Eaton EC1A Metalized AC Filtering CapacitorsOil-type AC filtering capacitors with good thermal dissipation.08.04.2026 -
Eaton EC1D Metalized Aluminum Can DC-Link CapacitorsSelf-healing capacitors with high ripple current and low loss.08.04.2026 -
TDK B3271 CapacitorsDesigned for DC link applications in power electronics with a capacitance range of 0.47μF to 110μF.10.02.2026 -
Cornell Dubilier / Knowles BLS +125 °C DC-Link CapacitorsFeatures advanced construction and technology to meet the challenges of harsh environments.02.01.2026 -
TDK B25696H MKP Power Electronic CapacitorsHigh-performance film capacitors designed for demanding power electronic applications.06.11.2025 -
TDK B25648A ModCap UHP Power CapacitorsEnables continuous operation at hotspot temperatures of up to +105°C without power derating.31.10.2025 -
Rubycon MF Mini Polymer Multilayer Capacitors (PMLCAP™)16VDC to 63VDC voltage range, ±10% or ±20% capacitance, and -55°C to +125°C temperature range.29.09.2025 -
TDK B3264xH Metallised Film CapacitorsAEC-Q200 compliant and offers a maximum operating temperature range of +125°C.11.08.2025 -
Vishay MKP1848e DC-Link Film CapacitorsAEC-Q200 qualified and operate in temperatures up to +125°C.26.06.2025 -
Panasonic ECW-FJ Automotive Plastic Film CapacitorsAEC-Q200-compliant capacitors for DC/DC and AC/DC converter circuits in HEV/EV applications.04.06.2025 -
TDK B3291xH EMI Suppression CapacitorsFeature 480VAC (50/60Hz) rated AC voltage and 1000VDC maximum continuous DC voltage.24.02.2025 -
KYOCERA AVX FFLK DC Filtering Film CapacitorsFeature a capacitance range of 25µF to 3020µF and up to 132A maximum RMS current.24.02.2025 -
TDK B3270xP Metallised Polypropylene Film CapacitorsOperates in temperatures up to +110°C and offers a compact design with small dimensions.14.02.2025 -
TDK xEVCap Lead Wire Film CapacitorsOffers low ESR, low ESL, good self-healing properties and AEC-Q200 rev. E compliance.15.10.2024 -
KEMET C44P-T Aluminum Can Power Film CapacitorsProvides a rated voltage range of 550VAC to 850VAC and a long lifetime of up to 220,000 hours.20.09.2024 -
TDK MKD AC Gas CapacitorsThree-phase gas-filled capacitors with 460VAC to 1415VAC voltage range and self-healing properties.03.09.2024 -
Eaton EFPLS, EFPLA, & EFACA Film Pulse CapacitorsOffers a high capacitance density, self-healing properties, and high ripple current with low loss.19.04.2024 -
Panasonic Automotive CapacitorsIncludes large capacitance ranges and modules with low ESR, high-temperature ratings, and more.22.03.2024 -
Cornell Dubilier / Knowles QAS Arc Suppressor/Snubber Network Film CapacitorsExtends life of electronic and electromechanical devices by reducing electrical arcing and noise.06.03.2024 -
TDK B25695Ex MKP DC Film CapacitorsUp to +105°C operating temperature, ideal for DC link applications, 95µF to 3400µF capacitance.02.01.2024 -
Eaton CapacitorsDiverse selection of capacitor technologies, encompassing supercapacitors and film capacitors.22.12.2023 -
Cornell Dubilier (CDE) MXH Suppression CapacitorsConstructed of Metallized Polypropylene Film enclosed in self-extinguishing resin in a plastic box25.04.2023 -