Boost, Buck, Inverting Switching Voltage Regulators

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Texas Instruments Switching Voltage Regulators 60mA Charge Pump V A 595-TPS60402DBVR A A 595-TPS60402DBVR 5.268In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 Boost, Buck, Inverting - 1.6 V to - 5.25 V 60 mA 1 Output 1.6 V 5.5 V 1 mA 50 kHz - 40 C + 85 C TPS60402 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Auto Cat Unreg 60mA Chg Pump Vltg Invrtr 14.597In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Boost, Buck, Inverting - 1.8 V to - 5.25 V 60 mA 1 Output 1.8 V 5.25 V 1 mA 20 kHz - 40 C + 125 C AEC-Q100 TPS60401 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 60mA Charge Pump Vol tage Inverter ALT 5 ALT 595-TPS60402DBVR 2.721In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Boost, Buck, Inverting - 1.6 V to - 5.25 V 60 mA 1 Output 1.6 V 5.5 V 1 mA 50 kHz - 40 C + 85 C TPS60402 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 1.5-A Peak Boost/ Bu ck/Inverting Swit A ALT 595-MC33063AD 2.162In Stock
Min.: 1
Mult.: 1
Max.: 150

SMD/SMT SOIC-8 Boost, Buck, Inverting 1.25 V to 40 V 1.5 A 1 Output 3 V 40 V 10 nA 100 kHz - 40 C + 85 C MC33063A Tube
Texas Instruments Switching Voltage Regulators 1.5A Boost/Buck/ Inv erting Sw Reg ALT 5 ALT 595-MC34063AD 8.042In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Boost, Buck, Inverting 1.55 V to 40 V 1.5 A 1 Output 4.4 V 40 V 10 nA 100 kHz 0 C + 70 C MC34063A Tube
Texas Instruments Switching Voltage Regulators 60mA Charge Pump Vol tage Inverter ALT 5 ALT 595-TPS60401DBVT 1.815In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 Boost, Buck, Inverting - 1.6 V to - 5.25 V 60 mA 1 Output 1.6 V 5.5 V 1 mA 20 kHz - 40 C + 85 C TPS60401 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators uP DC/DC Conv Adj & Fixed 5V, 12V 162In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 Boost, Buck, Inverting 12 V 800 mA 1 Output 2 V 12.6 V 110 uA 23 kHz 0 C + 70 C LT1173 Tube

Texas Instruments Switching Voltage Regulators CMOS Vltg Converter A 595-TL7660IDGKR A A 595-TL7660IDGKR 904In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 Boost, Buck, Inverting - 1.5 V to - 10 V, 3 V to 20 V - 40 C + 125 C TL7660 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators CMOS Voltage Convert er 715In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 Boost, Buck, Inverting - 1.5 V to - 10 V, 3 V to 20 V 20 mA 1 Output 6.1 V 10 V 20 uA 10 kHz - 40 C + 125 C TL7660 Tube

onsemi Switching Voltage Regulators 60V 3A Buck/Boost 1.775In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-Wide-16 Boost, Buck, Inverting 2.5 A 1 Output 2.5 V 60 V 1.5 mA 55 kHz - 40 C + 115 C AEC-Q100 NCV33163 Reel, Cut Tape, MouseReel

onsemi Switching Voltage Regulators 40V 3A Buck/Boost/Inverting 445In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-Wide-16 Boost, Buck, Inverting 3.4 A 1 Output 2.5 V 40 V 50 kHz - 40 C + 85 C MC33163 Reel, Cut Tape, MouseReel

onsemi Switching Voltage Regulators Buck / Boost / Inverting Regulator Switching Constant Current 1.5 A, for HB-LED 11.191In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT DFN-8 Boost, Buck, Inverting 1.5 A 1 Output 250 kHz - 40 C + 125 C NCP3065 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 1.5A Boost/Buck/ Inv erting Sw Reg A 595 A 595-MC34063ADRJRG4 1.671In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WSON-8 Boost, Buck, Inverting 1.55 V to 40 V 1.5 A 1 Output 4.4 V 40 V 10 nA 100 kHz 0 C + 70 C MC34063A Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 1.5-A Peak Boost/ Buck/Inverting Swit 8.273In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Boost, Buck, Inverting 1.25 V to 40 V 1.5 A 1 Output 3 V 40 V 10 nA 100 kHz - 40 C + 85 C MC33063A Tube
Analog Devices Switching Voltage Regulators 600mA B/B ADJ Vout 2.987In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-10 Boost, Buck, Inverting Adjustable 600 mA 1 Output 2.3 V 5.5 V 38 uA 2.5 MHz - 40 C + 125 C ADP2503 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 600mA B/B 3.3 Vout 2.201In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-10 Boost, Buck, Inverting 3.3 V 600 mA 1 Output 2.3 V 5.5 V 38 uA 2.5 MHz - 40 C + 125 C ADP2503 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 600mA B/B 5.0 Vout 1.117In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-10 Boost, Buck, Inverting 5 V 600 mA 1 Output 2.3 V 5.5 V 38 uA 2.5 MHz - 40 C + 125 C ADP2503 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 1A B/B 3.3 Vout 1.120In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-10 Boost, Buck, Inverting 3.3 V 1 A 1 Output 2.3 V 5.5 V 38 uA 2.5 MHz - 40 C + 125 C ADP2504 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 1.5-A Peak Boost/ Bu ck/Inverting Swit A A 595-MC33063AD 22.978In Stock
Min.: 1
Mult.: 1
Max.: 950
: 2.500

SMD/SMT SOIC-8 Boost, Buck, Inverting 1.25 V to 40 V 1.5 A 1 Output 3 V 40 V 10 nA 100 kHz - 40 C + 85 C MC33063A Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators CMOS Voltage Convert er A 595-TL7660CDGK A 595-TL7660CDGKT 1.916In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 Boost, Buck, Inverting - 1.5 V to - 10 V, 3 V to 20 V 45 mA 1 Output 6.1 V 10 V 20 uA 10 kHz - 40 C + 125 C TL7660 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators CMOS Voltage Convert er A 595-TL7660CD A A 595-TL7660CD 4.155In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Boost, Buck, Inverting - 1.5 V to - 10 V, 3 V to 20 V 20 mA 1 Output 6.1 V 10 V 20 uA 10 kHz - 40 C + 125 C TL7660 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 60mA Charge Pump A 5 95-TPS60400DBVT A 5 A 595-TPS60400DBVT 6.197In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Boost, Buck, Inverting - 1.6 V to - 5.25 V 60 mA 1 Output 1.6 V 5.5 V 100 uA 50 kHz to 250 kHz - 40 C + 85 C TPS60400 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Auto Cat Unreg 60mA Chg Pump Vltg Invrtr 6.193In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Boost, Buck, Inverting - 1.8 V to - 5.25 V 60 mA 1 Output 1.8 V 5.25 V 100 uA 50 kHz to 250 kHz - 40 C + 125 C AEC-Q100 TPS60400 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 60mA Charge Pump V A 595-TPS60401DBVR A A 595-TPS60401DBVR 7.662In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 Boost, Buck, Inverting - 1.6 V to - 5.25 V 60 mA 1 Output 1.6 V 5.5 V 1 mA 20 kHz - 40 C + 85 C TPS60401 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Auto Cat Unreg 60mA Chg Pump Vltg Invrtr 5.117In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Boost, Buck, Inverting - 1.8 V to - 5.25 V 60 mA 1 Output 1.8 V 5.25 V 1 mA 50 kHz - 40 C + 125 C AEC-Q100 TPS60402 Reel, Cut Tape, MouseReel