MC33063ADR

Texas Instruments
595-MC33063ADR
MC33063ADR

Mfr.:

Description:
Switching Voltage Regulators 1.5-A Peak Boost/ Bu ck/Inverting Swit A A 595-MC33063AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.516

Stock:
15.516 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,442 € 4,42 €
0,397 € 9,93 €
0,348 € 34,80 €
0,324 € 81,00 €
0,31 € 155,00 €
0,298 € 298,00 €
Full Reel (Order in multiples of 2500)
0,285 € 712,50 €
0,273 € 1.365,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,67 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,32 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,52 €
Min:
1

Similar Product

Texas Instruments MC33063AD
Texas Instruments
Switching Voltage Regulators 1.5-A Peak Boost/ Buck/Inverting Swit
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Buck, Inverting
1.25 V to 40 V
1.5 A
1 Output
3 V
40 V
10 nA
100 kHz
- 40 C
+ 85 C
MC33063A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Load Regulation: 10 mV +/- 0.017 %, 3 mV +/- 0.03 %
Operating Supply Current: 4 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Buck
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99