MC33063AD

Texas Instruments
595-MC33063AD
MC33063AD

Mfr.:

Description:
Switching Voltage Regulators 1.5-A Peak Boost/ Buck/Inverting Swit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.850

Stock:
6.850 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
1,23 € 12,30 €
1,02 € 25,50 €
0,963 € 72,23 €
0,937 € 281,10 €
0,92 € 483,00 €
0,886 € 930,30 €
0,877 € 2.236,35 €
0,847 € 4.256,18 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,32 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,62 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,51 €
Min:
1

Similar Product

Texas Instruments MC33063ADR
Texas Instruments
Switching Voltage Regulators 1.5-A Peak Boost/ Bu ck/Inverting Swit A A 595-MC33063AD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Buck, Inverting
1.25 V to 40 V
1.5 A
1 Output
10 nA
100 kHz
- 40 C
+ 85 C
MC33063A
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Load Regulation: 10 mV +/- 0.017 %, 3 mV +/- 0.03 %
Operating Supply Current: 4 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Buck
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99