150 mA Fixed SOT-23-5 LDO Voltage Regulators

Results: 1.656
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 150mAUltra-Low IQ Hi gh Vin LDO Reg A 59 A 595-TLV70433DBVR 41.056In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 3.2 uA 2.5 V 24 V 60 dB Fixed - 40 C + 125 C 400 mV TLV704 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA Ultra-Low Quie s Crnt Iq 1uA A 595 A 595-TPS78230DDCR 25.166In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 130 mV TPS782 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150-mA 3.3-V Low-Noi se A 595-TPS7A2433D A 595-TPS7A2433DBVR 17.250In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 28 uA 2.7 V 10 V Fixed 0 C + 70 C 150 mV TPS788 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 5.0V 150mA LDO A 595 -TPS76350DBVR A 595 A 595-TPS76350DBVR 36.510In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 5 V 150 mA 1 Output Positive 100 uA 2.7 V 10 V 60 dB Fixed - 40 C + 125 C 375 mV TPS763 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators NCV8730 TSOP-5 3V3 TSOP-5 74.678In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 1 uA 2.7 V 38 V Fixed - 40 C + 125 C 290 mV NCV8730 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators LDO Regulator with Eco function 1.995In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 5 V 150 mA 1 Output 3.5 V 24 V 50 dB Fixed - 40 C + 105 C 550 mV R1155N Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output 150mA Fix ed(1.8V) Lo Quies 6.480In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 850 uA 2.2 V 16 V Fixed - 40 C + 125 C 280 mV LP2985 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 150mA LDO w/Shutdown VREF Bypass 7.839In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 5 V 150 mA 1 Output Positive 2.7 V 6 V 55 dB Fixed - 40 C + 125 C 140 mV AEC-Q100 TC2185 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150-mA 30-V ultra- l ow-IQ low-dropout A A 595-TPS70919DBVT 9.575In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1.9 V 150 mA 1 Output Positive 1 uA 2.7 V 30 V 80 dB Fixed - 40 C + 125 C 300 mV TPS709 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA 5-SOT -40 to 1 05 A 595-TPS70960DB A 595-TPS70960DBVT 5.119In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 6 V 150 mA 1 Output Positive 1 uA 2.7 V 30 V Fixed - 40 C + 125 C 300 mV TPS709 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 3.0V 150mA LDO A 595 -TPS7A2430DBVR A 59 A 595-TPS7A2430DBVR 3.466In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 100 uA 2.7 V 10 V Fixed - 40 C + 125 C 375 mV TPS763 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA UltraLow Pwr A 595-TPS780270200DDC A 595-TPS780270200DDCR 3.240In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 2 V, 2.7 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 200 mV TPS780 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Fixed Output LDO 150mA A 595-TPS7822 A 595-TPS78228DDCR 10.134In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 2.8 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 130 mV TPS782 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 150mA 1% Low Noise LDO w/Flag 2.505In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 10 nA 2.5 V 16 V 75 dB Fixed - 40 C + 125 C 275 mV Reel, Cut Tape
Texas Instruments LDO Voltage Regulators Sgl Output LDO 150mA Fixed A 595-TPS7633 A 595-TPS76333QDBVRQ1 4.133In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 100 uA 2.7 V 10 V Fixed - 40 C + 125 C 300 mV AEC-Q100 TPS763 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA 30V Ultra-Low IQ A 595-TPS709A33DB A 595-TPS709A33DBVR 15.170In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 1 uA 2.7 V 30 V 52 dB Fixed - 40 C + 125 C 300 mV TPS709 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output LDO 150mA Fixed 1.25V A 595-T A 595-TPS731125DBVT 2.542In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1.25 V 150 mA 1 Output Positive 550 uA 1.7 V 5.5 V Fixed - 40 C + 125 C 30 mV TPS731 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Cap-Free NMOS 150mA ALT 595-TPS73118DBVR ALT 595-TPS73118DBVR 2.996In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 550 uA 1.7 V 5.5 V Fixed - 40 C + 125 C 30 mV TPS731 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA NMOS LDO ALT 5 95-TPS73125DBVT ALT ALT 595-TPS73125DBVT 1.500In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 2.5 V 150 mA 1 Output Positive 550 uA 1.7 V 5.5 V Fixed - 40 C + 125 C 30 mV TPS731 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Low-Power 150-mA ALT 595-TPS76333DBVR AL ALT 595-TPS76333DBVR 2.285In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 100 uA 2.7 V 10 V Fixed - 40 C + 125 C 375 mV TPS763 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Low-Power 150-mA ALT 595-TPS76350DBVT AL ALT 595-TPS76350DBVT 15.389In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 5 V 150 mA 1 Output Positive 100 uA 2.7 V 10 V Fixed - 40 C + 125 C 375 mV TPS763 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Fixed Output LDO 150mA A 595-TPS7822 A 595-TPS78227DDCR 3.014In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 2.7 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 130 mV TPS782 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators 150mA, Low-Dropout Linear Regulator with 4.500In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 100 uA 2.5 V 6.5 V Fixed - 40 C + 85 C 165 mV MAX8885 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage Low supply Regulator 10.347In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 1.4 V 5.25 V Fixed - 40 C + 85 C 250 mV RP110N Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 150mA 1% Low Noise LDO w/Flag 2.784In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 2.5 V 150 mA 1 Output Positive 10 nA 2.5 V 16 V Fixed - 40 C + 125 C 165 mV Reel, Cut Tape