MIC5206-3.0YM5-TR

Microchip Technology
998-MIC5206-3.0YM5TR
MIC5206-3.0YM5-TR

Mfr.:

Description:
LDO Voltage Regulators 150mA 1% Low Noise LDO w/Flag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.505

Stock:
2.505 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,765 € 19,13 €
0,688 € 68,80 €
0,651 € 651,00 €
Full Reel (Order in multiples of 3000)
0,65 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3 V
150 mA
1 Output
Positive
10 nA
2.5 V
16 V
75 dB
Fixed
- 40 C
+ 125 C
275 mV
Reel
Cut Tape
Brand: Microchip Technology
Dropout Voltage - Max: 275 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise LDO Regulator
Voltage Regulation Accuracy: 1 %
Part # Aliases: MIC5206-3.0YM5 TR
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.