RP110N331D-TR-FE

Nisshinbo
848-RP110N331DTRFE
RP110N331D-TR-FE

Mfr.:

Description:
LDO Voltage Regulators Low voltage Low supply Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.347

Stock:
10.347 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,306 € 3,06 €
0,273 € 6,83 €
0,238 € 23,80 €
0,221 € 55,25 €
0,211 € 105,50 €
0,202 € 202,00 €
Full Reel (Order in multiples of 3000)
0,191 € 573,00 €
0,181 € 1.086,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
150 mA
1 Output
Positive
1.4 V
5.25 V
Fixed
- 40 C
+ 85 C
250 mV
RP110N
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Line Regulation: 0.02 %/V
Load Regulation: 0 mV
Operating Supply Current: 1 uA
Pd - Power Dissipation: 420 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP110x LDO Voltage Regulators

Nisshinbo RP110x LDO Voltage Regulators implement CMOS process technology with high output voltage accuracy, ultra-low supply current, and low ON-resistance transistor. The RP110x incorporates a voltage reference unit, an error amplifier, a resistor net for output voltage setting, a current limit circuit for preventing short circuits, a soft-start circuit, and a chip enable circuit.