RS-485 Interface IC

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC Quad Diff 308In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN75LBC174 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C ESD Protection Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 1.038In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14939 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 7.6 mA - 40 C + 105 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 487In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3441E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 901In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 497In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 LTC489 7 mA Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers 1.882In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers ALT 595- ALT 595-SN65HVD12DR 2.070In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1470DGS A 595-SN65HVD1470DGS 7.340In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-10 SN65HVD1470 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1470D A 595-SN65HVD1470D 1.477In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 SN65HVD1470 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DR 1.231In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD1476 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DR 1.533In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC Quadruple differenti al line driver 20-S 831In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-20 SN75ALS174 Driver 20 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 36 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1551DGKR 5.330In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 THVD1551 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC Half duplex RS-485 6.573In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX14781E Transceiver 370 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 1.2 mA - 40 C + 85 C 25 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication 2.193In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-14 MAX14784E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc 2.337In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 MAX14840E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 576In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA 0 C + 70 C 12 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 L EMI Tran w/ SD 295In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1483 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs 773In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1519 Receiver 80 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 12 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 3.283In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tray
Texas Instruments RS-485 Interface IC Auto Cat Diff Bus Xc eiver A 595-SN65LBC A 595-SN65LBC176QDRQ1 2.467In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver 913In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD22 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD24D 3.973In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65HVD24 Transceiver 3 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 14 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3085EDGK 12.510In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 SN65HVD3085E Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc 1.293In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX14840E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Tube