LTC1519CS#PBF

Analog Devices
584-LTC1519CS#PBF
LTC1519CS#PBF

Mfr.:

Description:
RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 749

Stock:
749 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,63 € 16,63 €
12,99 € 129,90 €
11,24 € 562,00 €
10,50 € 1.050,00 €
10,42 € 2.605,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-16
LTC1519
Receiver
80 Mb/s
0 Driver
4 Receiver
5.25 V
4.75 V
12 mA
0 C
+ 70 C
4 kV
Tube
Brand: Analog Devices
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Output Current: 10 mA
Output Type: 3-State
Product: RS-485 Receivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 18.5 ns
Protocol Supported: RS-485
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 3,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.