MAX14840EASA+

Analog Devices / Maxim Integrated
700-MAX14840EASA+
MAX14840EASA+

Mfr.:

Description:
RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.293

Stock:
1.293 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,71 € 7,71 €
5,48 € 54,80 €
5,23 € 130,75 €
4,54 € 454,00 €
4,33 € 1.299,00 €
3,95 € 1.975,00 €
3,50 € 3.500,00 €
3,40 € 8.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,71 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14840EASA+T
Analog Devices / Maxim Integrated
RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
MAX14840E
Transceiver
40 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
1.5 mA
- 40 C
+ 125 C
35 kV
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX14840PMB1#
Operating Supply Voltage: 3.3 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 12 ns
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX14840E
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.