+ 150 C MOSFETs

Results: 12.604
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Nexperia MOSFETs PXP062-60QL/SOT8002/MLPAK33 771In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT MLPAK33-8 P-Channel 1 Channel 60 V 20 A 62 mOhms 20 V 2.7 V 19 nC - 55 C + 150 C 46 W Enhancement Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 600 V, 22 mOhm typ., 84 A STMESH trench T Power MOSFET 411In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 84 A 28 mOhms 30 V 4.2 V 164 nC - 55 C + 150 C 481 W Enhancement Tube
ROHM Semiconductor MOSFETs DFN 100V 12A N-CH 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Si SMD/SMT DFN2020-8 N-Channel 1 Channel 100 V 12 A 59 mOhms 20 V 2.5 V 6.9 nC - 55 C + 150 C 23 W Enhancement Reel, Cut Tape
Vishay MOSFETs N-CHANNEL 650V 419In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247AC-3 N-Channel 1 Channel 650 V 40 A 65 mOhms 30 V 5 V 132 nC - 55 C + 150 C 250 W Enhancement
STMicroelectronics MOSFETs N-channel 650 V, 48 mOhm typ., 44 A MDmesh DM9 Power MOSFET in a PowerFLAT 8x8 HV package 210In Stock
Min.: 1
Mult.: 1
Max.: 50
Reel: 3.000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 650 V 44 A 65 mOhms - 30 V, 30 V 4.5 V 78 nC - 55 C + 150 C 223 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-CHANNEL 650V 355In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247AD-4L N-Channel 1 Channel 650 V 64 A 52 mOhms 20 V 5 V 141 nC - 55 C + 150 C 520 W Enhancement
Toshiba MOSFETs N-ch MOSFET, 30 V, 3.0 A, 0.095 ohm at 10V, DFN2020B(WF) 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DFN-6 N-Channel 1 Channel 30 V 3 A 95 mOhms 20 V 2.5 V 1.7 nC + 150 C 3.3 W Enhancement Reel, Cut Tape
Vishay Semiconductors MOSFETs N-CHANNEL 650V 344In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247AC-3 N-Channel 1 Channel 650 V 33 A 115 mOhms 20 V 5 V 83 nC - 55 C + 150 C 313 W Enhancement
onsemi MOSFETs Small Signal MOSFET 20V 890 mA 350 mOhm Single N-Channel with ESD Protection 31.205In Stock
Min.: 1
Mult.: 1
Reel: 40.000

Si SMD/SMT SOT-723-3 N-Channel 1 Channel 20 V 890 mA 1.2 Ohms - 8 V, 8 V 1.2 V - 55 C + 150 C 450 mW Enhancement Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 650 V, 38 mOhm typ., 55 A MDmesh DM9 Power MOSFET in a PowerFLAT 8x8 HV package 210In Stock
Min.: 1
Mult.: 1
Max.: 50
Reel: 3.000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 650 V 55 A 35 mOhms - 30 V, 30 V 4.5 V 107 nC - 55 C + 150 C 167 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V 32 mOhm typ. 62 A MDmesh M9 Power MOSFET in a TO-247 long leads 299In Stock
Min.: 1
Mult.: 1
Max.: 50

Si Through Hole TO-247-3 N-Channel 1 Channel 30 V 62 A 35 mOhms - 30 V, 30 V 4.2 V 112 nC - 55 C + 150 C 321 mW Enhancement Tube
Vishay / Siliconix MOSFETs P-CHANNEL 30-V (D-S) MOSFET 6.655In Stock
Min.: 1
Mult.: 1
Si SMD/SMT PowerPAK 1212-8 P-Channel 1 Channel 30 V 195 A 1.7 mOhms - 20 V, 16 V 2.5 V 172.5 nC - 55 C + 150 C 104 W Enhancement TrenchFET
Vishay Semiconductors MOSFETs TO252 400V 3.1A N-CH MOSFET 24.475In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 400 V 3.1 A 1.8 Ohms - 20 V, 20 V 2 V 20 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs PPAKSO8 N-CH 30V 58A 5.695In Stock
Min.: 1
Mult.: 1
Si SMD/SMT PowerPAK 1212-8 N-Channel 1 Channel 30 V 58 A 5.1 mOhms - 16 V, 20 V 2.2 V 19.4 nC - 55 C + 150 C 31.2 W Enhancement TrenchFET
Vishay MOSFETs N-CHANNEL 60-V (D-S) MOSFET 2.788In Stock
Min.: 1
Mult.: 1
Si SMD/SMT 1212-8S N-Channel 1 Channel 60 V 81.2 A 4.3 mOhms - 20 V, 20 V 2.5 V 15.2 nC - 55 C + 150 C 4.8 W
Vishay MOSFETs N-CHANNEL 650V 428In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-247AC N-Channel 1 Channel 650 V 20 A 190 mOhms - 30 V, 30 V 5 V 33 nC - 55 C + 150 C 179 W Enhancement Vishay
Toshiba MOSFETs LVMOS SOP-8-ADV 5.254In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOP-8 P-Channel 1 Channel 30 V 45 A 4 mOhms - 25 V, 20 V 2 V 190 nC + 150 C 45 W Enhancement
Infineon Technologies MOSFETs LOW POWER_NEW 1.995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 950 V 17.5 A 310 mOhms - 30 V, 30 V 3.5 V 61 nC - 55 C + 150 C 125 W Enhancement Reel, Cut Tape

Vishay / Siliconix MOSFETs 600V Vds 30V Vgs TO-247AC 1.901In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247AC-3 N-Channel 1 Channel 600 V 80 A 26 mOhms - 30 V, 30 V 4 V 295 nC - 55 C + 150 C 520 W Enhancement Tube
onsemi MOSFETs 500V 20A NCH MOSFET 7.438In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 20 A 230 mOhms - 30 V, 30 V 3 V 59.5 nC - 55 C + 150 C 38.5 W Enhancement Tube
onsemi MOSFETs 1000V N-Channe MOSFET 10.888In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PN-3 N-Channel 1 Channel 1 kV 8 A 1.45 Ohms - 30 V, 30 V 3 V 70 nC - 55 C + 150 C 225 W Enhancement QFET Tube
IXYS MOSFETs DiscMosfet NCh Std-VeryHiVolt TO-247AD 273In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 4.5 kV 1.4 A 40 Ohms - 20 V, 20 V 6 V 88 nC - 55 C + 150 C 960 W Enhancement Tube

onsemi MOSFETs 100V P-Channel QFET 31.695In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 100 V 6.6 A 530 mOhms - 30 V, 30 V 4 V 15 nC - 55 C + 150 C 2.5 W Enhancement AEC-Q101 QFET Reel, Cut Tape, MouseReel

onsemi MOSFETs 800V 0.2A 20Ohm N-Channel 72.906In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 800 V 200 mA 20 Ohms - 30 V, 30 V 3 V 7.2 nC - 55 C + 150 C 2.1 W Enhancement Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 12-V N channel NexF ET power MOSFET si A A 595-CSD13380F3 53.361In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT PICOSTAR-3 N-Channel 1 Channel 12 V 3.6 A 76 mOhms - 8 V, 8 V 550 mV 1.2 nC - 55 C + 150 C 1.4 W Enhancement Reel, Cut Tape, MouseReel