IRFR320TRPBF-BE3

Vishay Semiconductors
78-IRFR320TRPBF-BE3
IRFR320TRPBF-BE3

Mfr.:

Description:
MOSFETs TO252 400V 3.1A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.457

Stock:
24.457 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,49 € 14,90 €
1,02 € 102,00 €
0,815 € 407,50 €
0,754 € 754,00 €
Full Reel (Order in multiples of 2000)
0,715 € 1.430,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
400 V
3.1 A
1.8 Ohms
- 20 V, 20 V
2 V
20 nC
- 55 C
+ 150 C
42 W
Enhancement
Reel
Cut Tape
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 13 ns
Forward Transconductance - Min: 1.7 S
Product Type: MOSFETs
Rise Time: 14 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 10 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99