FDPF20N50T

onsemi
512-FDPF20N50T
FDPF20N50T

Mfr.:

Description:
MOSFETs 500V 20A NCH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.313

Stock:
7.313 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,36 € 4,36 €
2,03 € 20,30 €
1,86 € 186,00 €
1,83 € 915,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
20 A
230 mOhms
- 30 V, 30 V
3 V
59.5 nC
- 55 C
+ 150 C
38.5 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 105 ns
Forward Transconductance - Min: 24.6 S
Product Type: MOSFETs
Rise Time: 375 ns
Series: FDPF20N50T
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 95 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99