STMicroelectronics MDmesh™ M9 Power MOSFETs
STMicroelectronics MDmesh™ M9 Power MOSFETs feature enhanced device structure, low ON resistance, and low gate charge values. These power MOSFETs offer high reverse diode dv/dt and MOSFET dv/dt ruggedness, high power density, and low conduction losses. The MDmesh M9 Power MOSFETs also offer high switching speed, high efficiency, and low switching power losses. These power MOSFETs are designed with innovative high-voltage super-junction technology that delivers impressive Figure of Merit ((FoM). The high FoM enables higher power levels and density for more compact solutions. Typical applications include servers, telecom data centers, 5G power stations, microinverters, and fast chargers.
Features
- Impressive Figure of Merit (RDS(on) x Qg)
- Impressive RDS(on) for 650V voltage range
- Low Qg
- High reverse diode dv/dt and MOSFET dv/dt ruggedness
- High power levels
- High power density and low conduction losses
- High efficiency and low switching power losses
- High switching speed
- High robustness and reliability for more compact designs
Applications
- Telecom servers and data centers
- 5G Power stations
- Flat TV panels and PC SMPS
- Fast chargers
- Solar microinverters
Videos
Application Focus: Test and Analysis
Additional Resource
View Results ( 24 ) Page
| Part Number | Datasheet | Mounting Style | Id - Continuous Drain Current | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Pd - Power Dissipation |
|---|---|---|---|---|---|---|
| STP60N043DM9 | ![]() |
Through Hole | 56 A | 4.5 V | 78.6 nC | 245 W |
| STWA65N023M9 | ![]() |
Through Hole | 95 A | 4.2 V | 230 nC | |
| ST8L65N065DM9 | ![]() |
SMD/SMT | 44 A | 4.5 V | 78 nC | 223 W |
| STWA60N035M9 | ![]() |
Through Hole | 62 A | 4.2 V | 112 nC | 321 mW |
| ST8L65N044M9 | ![]() |
SMD/SMT | 58 A | 4.2 V | 110 nC | 166 W |
| STH65N050DM9-7AG | ![]() |
SMD/SMT | 51 A | 4.5 V | 100 nC | 266 W |
| ST8L60N065DM9 | ![]() |
SMD/SMT | 39 A | 4.5 V | 66 nC | 202 W |
| STW65N023M9-4 | ![]() |
Through Hole | 95 A | 4.2 V | 230 nC | 463 W |
| STWA60N043DM9 | ![]() |
Through Hole | 56 A | 4.5 V | 78.6 nC | 312 W |
| ST8L65N050DM9 | ![]() |
SMD/SMT | 55 A | 4.5 V | 107 nC | 167 W |
Published: 2023-01-23
| Updated: 2026-10-13