Micro Commercial Components (MCC) MOSFETs

Results: 1.001
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET, DPAK 1.422In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT N-Channel 1 Channel 600 V 1.3 A 7 Ohms - 30 V, 30 V 3.4 V 6 nC - 55 C + 150 C 37.8 W Enhancement Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET, DFN5060 4.600In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT N-Channel 1 Channel 100 V 90 A 4.8 Ohms - 20 V, 20 V 4 V 55 nC - 55 C + 150 C 120 W Enhancement Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs 3.058In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Si Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs 2.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 20 V 3.9 A 40 mOhms - 10 V, 10 V 1.25 V 13 nC - 55 C + 150 C 1 W Enhancement Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs 60V, 80A N Channel M osfet 4.502In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT DFN-5060-8 N-Channel 1 Channel 60 V 80 A 4.2 mOhms - 20 V, 20 V 1.1 V 67 nC - 55 C + 150 C 85 W Enhancement Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs P-Ch -60Vds 20Vgs 130W -60A -260A Idm 8.408In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 60 A 18 mOhms - 20 V, 20 V 3.5 V 75 nC - 55 C + 175 C 130 W Enhancement Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs P-CHANNEL MOSFET 15.500In Stock
Min.: 1
Mult.: 1
Reel: 32.000

Si SMD/SMT SOP-8 P-Channel 1 Channel 30 V 9.1 A 14 mOhms - 20 V, 20 V 3 V 50 nC - 55 C + 150 C 1.4 W Enhancement Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs 60V N-Ch 20Vgs 130A 30W 7.477In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT DFN-5060-8 N-Channel 1 Channel 60 V 30 A 20 mOhms - 20 V, 20 V 2.5 V 48 nC - 55 C + 150 C 30 W Enhancement Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs N-Ch 60Vds 20Vgs 470pF 0.85Vsd 65Vdss 5.170In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT DFN-5060-8 N-Channel 1 Channel 60 V 53 A 8.2 mOhms - 20 V, 20 V 1.1 V 16 nC, 31 nC - 55 C + 150 C 70 W Enhancement Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs 2.004In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT DFN-5060-8 N-Channel 1 Channel 60 V 175 A 2.25 mOhms - 20 V, 20 V 1 V 50 nC - 55 C + 150 C 140 W Enhancement Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs 9.530In Stock
Min.: 1
Mult.: 1
Reel: 8.000
Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs 2.291In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Si SMD/SMT SOT-23-3 P-Channel 1 Channel 60 V 200 mA 3.6 Ohms - 20 V, 20 V 2 V 1.8 nC - 55 C + 175 C 500 mW Enhancement Reel, Cut Tape

Micro Commercial Components (MCC) MOSFETs 60Vds 20Vgs -3.5A 2.0W -14A 1.510In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOT-223-3 P-Channel 1 Channel 60 V 3.5 A 80 mOhms - 20 V, 20 V 3 V 12 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET,SOT-23 2.093In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 25 V 980 mA 500 mOhms 20 V 1.05 V 800 pC - 55 C + 150 C 830 mW Enhancement Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs Dual N-Ch 60Vds 20Vgs 4.5A 1.25W 14.987In Stock
Min.: 1
Mult.: 1
Reel: 28.000

Si SMD/SMT N-Channel 1 Channel 60 V 4.5 A 56 mOhms - 20 V, 20 V 3 V 10.5 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs N-Ch Enh FET 20Vds 4.5A 10Vgs 1W 8.812In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 4.5 A 25 mOhms - 8 V, 8 V 500 mV 4.2 nC - 55 C + 150 C 1 W Enhancement Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET,DFN5060-C 4.990In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT DFN-5060-8 N-Channel 1 Channel 40 V 280 A 800 uOhms - 20 V, 20 V 4 V 79 nC - 55 C + 175 C 197 W Enhancement Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET,TO-220AB(H) 4.961In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220AB-3 N-Channel 1 Channel 100 V 240 A 2.3 mOhms - 20 V, 20 V 2.8 V 257 nC - 55 C + 150 C 208 W Enhancement Bulk
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET,DPAK 2.490In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TO-252-4 N-Channel 1 Channel 950 V 5 A 1.49 Ohms - 30 V, 30 V 4 V 16 nC - 55 C + 150 C 83 W Enhancement Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET,DFN5060-DSC 4.965In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT DFN-5060-DSC-8 N-Channel 1 Channel 40 V 330 A 1.1 mOhms - 20 V, 20 V 4 V 115.9 nC - 55 C + 175 C 263 W Enhancement Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET,DFN5060 9.880In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Si SMD/SMT DFN5060-8 N-Channel 1 Channel 100 V 58 A 12 mOhms - 20 V, 20 V 2.5 V 27.9 nC - 55 C + 175 C 100 W Enhancement Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET,DFN5060 9.465In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Si SMD/SMT DFN5060-8 N-Channel 1 Channel 150 V 70 A 11.8 mOhms - 20 V, 20 V 4 V 48 nC - 55 C + 150 C 125 W Enhancement Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs P-CHANNEL MOSFET,DFN5060 9.569In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Si SMD/SMT DFN5060-8 P-Channel 1 Channel 80 V 50 A 17 mOhms - 18 V, 18 V 3 V 93 nC - 55 C + 150 C 104 W Enhancement Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET,DFN5060 4.943In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT DFN-5060-8 N-Channel 1 Channel 30 V 240 A 1.7 mOhms - 20 V, 20 V 1.8 V 114 nC - 55 C + 175 C 104 W Enhancement Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET,DFN5060 4.978In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT DFN-5060-8 N-Channel 1 Channel 40 V 185 A 2.2 mOhms - 20 V, 20 V 1.8 V 89 nC - 55 C + 150 C 83 W Enhancement Reel, Cut Tape