MCAC012N10YLHE3-TP

Micro Commercial Components (MCC)
833-MCAC012N10YLHE3T
MCAC012N10YLHE3-TP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,DFN5060

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Si
SMD/SMT
DFN5060-8
N-Channel
1 Channel
100 V
58 A
12 mOhms
- 20 V, 20 V
2.5 V
27.9 nC
- 55 C
+ 175 C
100 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 7 ns
Product Type: MOSFETs
Rise Time: 56 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 24.4 ns
Typical Turn-On Delay Time: 8.4 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99