MCAC30N06Y-TP

Micro Commercial Components (MCC)
833-MCAC30N06Y-TP
MCAC30N06Y-TP

Mfr.:

Description:
MOSFETs 60V N-Ch 20Vgs 130A 30W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
60 V
30 A
20 mOhms
- 20 V, 20 V
2.5 V
48 nC
- 55 C
+ 150 C
30 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 6 ns
Series: MCAC30N06Y
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 87,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Split Gate Technology MOSFETs

Micro Commercial Components (MCC) Split Gate Technology MOSFETs support extremely low RDS(ON) that allow higher current density in smaller packages. These MOSFETs support increased BVdss, higher N-doping, and decreased Qgd, which reduces charge coupling. These MCC SGT MOSFETs feature improved Figure of Merit (FOM), reducing switching and conduction losses. Typical applications include space-saving and high-efficiency requirement applications.