MCAC1D4N04YL-TP

Micro Commercial Components (MCC)
833-MCAC1D4N04YL-TP
MCAC1D4N04YL-TP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,DFN5060

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
40 V
185 A
2.2 mOhms
- 20 V, 20 V
1.8 V
89 nC
- 55 C
+ 150 C
83 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 44 ns
Product Type: MOSFETs
Rise Time: 15 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 84 ns
Typical Turn-On Delay Time: 14 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCACx 30V-60V Logic-Level N-Channel MOSFETs

Micro Commercial Components (MCC) MCACx 30V-60V Logic-Level N-channel MOSFETs feature Split-Gate Trench (SGT) MOSFET technology. These MOSFETs offer unique benefits for engineers looking to drive them directly by MCU through I/O ports. The MCACx MOSFETs operate at a 1.2V to 2.5V maximum gate threshold voltage range and a 1.2°C/W to 1.6°C/W maximum junction to case thermal resistance range. These MOSFETs solve design challenges while enhancing operation and efficiency in a range of applications. The MCACx MOSFETs provide low RDS(on) values from 1.1mΩ to 2.7mΩ, to minimize losses. These MOSFETs are RoHS compliant and come in a high-power DFN5060 package that ensures suitability for compact design needs. Typical applications include battery management systems, lighting controls, motor drives, DC-DC converters and low-side switches.