Diotec Semiconductor MOSFETs

Results: 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Diotec Semiconductor MOSFETs SOT-23, N, 100V, 3.5A, 68m?, 150C 2.990In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor MOSFETs PowerQFN 3x3-Dual, N+P, 40V, 5A, 3.5m?, 150C, AEC-Q101 5.000In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, 30V, 40A, 150C, N 4.995In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, SOT-23, 30V, 5.6A, 150C, N, AEC-Q101 8.355In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23 N-Channel 1 Channel 30 V 5.6 A 29 mOhms - 20 V, 20 V 2.1 V - 55 C + 150 C 1.25 W Enhancement AEC-Q101 MMFTN3404A-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs DPAK, P, -60V, -22A, 45m?, 150C, AEC-Q101 10.000In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor MOSFETs DPAK, N, 80V, 65A, 7m?, 175C, AEC-Q101 2.500In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor MOSFETs 5.000In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor MOSFETs PowerQFN 2x2, N+N, 30V, 2.8A, 72m?, 150C, AEC-Q101 3.100In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor MOSFETs MOSFET, DPAK, -40V, -68A, 150C, P, AEC-Q101 2.513In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT TO-252AA-4 P-Channel 1 Channel 40 V 68 A 7.3 mOhms - 20 V, 20 V 2.5 V 125 nC - 55 C + 150 C 54 W Enhancement AEC-Q101 Reel, Cut Tape

Diotec Semiconductor MOSFETs MOSFET, TOLL, 100V, 280A, 175C, N 4.284In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT HSOF-8 N-Channel 1 Channel 100 V 280 A 2 mOhms - 20 V, 20 V 2.3 V 122 nC - 55 C + 175 C 425 W Enhancement Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, SO-8, 30V, 6A, 150C, N+P 3.949In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SO-8 N-Channel, P-Channel 4 Channel 30 V 6 A, 4.2 A 25 mOhms, 50 mOhms - 20 V, 20 V 1 V, 2 V 11.7 nC, 11.4 nC - 55 C + 150 C 1.5 W Enhancement Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 0, 200V, 25A, 0.048? 4.909In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT PQFN-8 N-Channel 1 Channel 200 V 25 A 48 mOhms - 20 V, 20 V 4 V 28 nC - 55 C + 150 C 135 W Enhancement Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 100V, 45A, 150C, N, AEC-Q101 2.780In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 40V, 100A, 150C, N, AEC-Q101 4.706In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 2.1 mOhms - 20 V, 20 V 2.4 V 64 nC - 55 C + 150 C 83 W Enhancement AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 100V, 80A, 150C, N, AEC-Q101 4.167In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 100 A 4.5 mOhms - 20 V, 20 V 2.4 V 75 nC - 55 C + 150 C 50 W Enhancement AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 40V, 105A, 150C, N, AEC-Q101 4.403In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT QFN-8 N-Channel 1 Channel 40 V 105 A 2.6 mOhms - 20 V, 20 V 1.4 V 23 nC - 55 C + 150 C 83 W Enhancement AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 40V, 150A, 150C, N 4.965In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT QFN-8 N-Channel 1 Channel 40 V 150 A 1.45 mOhms - 20 V, 20 V 4 V 61 nC - 55 C + 150 C 125 W Enhancement Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 40V, 200A, 150C, N 4.968In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT QFN-8 N-Channel 1 Channel 40 V 200 A 1.3 mOhms - 20 V, 20 V 4 V 92 nC - 55 C + 155 C 180 W Enhancement Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, DPAK, 650V, 5.7A, 150C, N, AEC-Q101 2.393In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT TO-252AA-3 N-Channel 1 Channel 650 V 5.7 A 430 mOhms - 30 V, 30 V 4 V 18.4 nC - 55 C + 150 C 36 W Enhancement AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 30V, 110A, 150C, N 4.724In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT PowerQFN 5x6 N-Channel 1 Channel 30 V 110 A 2.2 mOhms - 20 V, 20 V 1.7 V 14 nC - 55 C + 150 C 56 W Enhancement DI110N03PQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, SOT-323, 60V, 0.315A, 150C, N 13.197In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, SOT-363, 60V, 0.3A, 150C, N, AEC-Q101 8.386In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT363-6 N-Channel 2 Channel 60 V 300 mA 3 Ohms - 20 V, 20 V 1.1 V 440 pC - 55 C + 150 C 350 mW Enhancement AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, SOT-23, 60V, 0.36A, 150C, N, AEC-Q101 5.962In Stock
3.000Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 60 V 360 mA 1.6 Ohms - 20 V, 20 V 1.6 V 1.3 nC - 55 C + 150 C 420 mW Enhancement AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, SOT-23, 100V, 2A, 150C, N 5.607In Stock
3.000Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, SOT-23, -30V, -4A, 150C, P 7.194In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SOT-23 MMFTP3334K Reel, Cut Tape