2N7002PW

Diotec Semiconductor
637-2N7002PW
2N7002PW

Mfr.:

Description:
MOSFETs MOSFET, SOT-323, 60V, 0.315A, 150C, N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.031

Stock:
1.031
Can Dispatch Immediately
On Order:
6.000
Expected 7/3/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,102 € 1,02 €
0,065 € 6,50 €
0,047 € 23,50 €
0,041 € 41,00 €
Full Reel (Order in multiples of 3000)
0,03 € 90,00 €
0,025 € 225,00 €
0,023 € 552,00 €
0,021 € 945,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
Reel
Cut Tape
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: MOSFETs
Series: 2N7
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.