MMFTP3334K

Diotec Semiconductor
637-MMFTP3334K
MMFTP3334K

Mfr.:

Description:
MOSFETs MOSFET, SOT-23, -30V, -4A, 150C, P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.194

Stock:
7.194 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,246 € 2,46 €
0,157 € 15,70 €
0,119 € 59,50 €
0,105 € 105,00 €
Full Reel (Order in multiples of 3000)
0,062 € 186,00 €
0,061 € 549,00 €
0,06 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SOT-23
MMFTP3334K
Reel
Cut Tape
Brand: Diotec Semiconductor
Product Type: MOSFETs
Series: MMFTN/P
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.

MMFTP3334K P-Channel Enhancement Mode FET

Diotec Semiconductor MMFTP3334K P-Channel Enhancement Mode FET offers fast switching times, high drain current (4A maximum), and low on-state resistance in a SOT-23 (TO-236) package. The MMFTP3334K FET features a 30V maximum drain-source voltage, 1000mW maximum power dissipation, and 5.9nC typical total gate charge in a -50°C to +150°C junction temperature range. The Diotec Semiconductor MMFTP6312D Dual P-Channel MOSFET is ideal for signal processing, drivers, and logic-level converters.