DI100N10PQ-AQ

Diotec Semiconductor
637-DI100N10PQ-AQ
DI100N10PQ-AQ

Mfr.:

Description:
MOSFETs MOSFET, PowerQFN 5x6, 100V, 80A, 150C, N, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.167

Stock:
4.167 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4167 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 2,01 €
1,57 € 15,70 €
0,937 € 93,70 €
0,929 € 464,50 €
0,903 € 903,00 €
0,80 € 2.000,00 €
Full Reel (Order in multiples of 5000)
0,753 € 3.765,00 €
0,71 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
100 V
100 A
4.5 mOhms
- 20 V, 20 V
2.4 V
75 nC
- 55 C
+ 150 C
50 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Diotec Semiconductor
Configuration: Single
Fall Time: 8 ns
Forward Transconductance - Min: 104 S
Product Type: MOSFETs
Rise Time: 43 ns
Series: DI100N
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 26 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.