Central Semiconductor MOSFETs

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Central Semiconductor MOSFETs N-Channel MOSFET 20V 100mA 266.984In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Si SMD/SMT N-Channel 1 Channel 20 V 100 mA 900 mOhms - 10 V, 10 V 566 pC - 65 C + 150 C 100 mW Enhancement Reel, Cut Tape, MouseReel
Central Semiconductor MOSFETs Small Signal Mosfet 85.209In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT N-Channel, P-Channel 2 Channel 20 V 650 mA 230 mOhms, 360 mOhms - 8 V, 8 V 1.58 nC, 1.2 nC - 65 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Central Semiconductor MOSFETs 20V Dual N-Ch FET 8.0Vgs 540mA 350mW 320.673In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT N-Channel 2 Channel 20 V 540 mA 550 mOhms - 8 V, 8 V 1.58 nC - 65 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel

Central Semiconductor MOSFETs N-Ch 60V .2A 255.359In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 60 V 300 mA 3.7 Ohms - 20 V, 20 V 1.5 V 600 pC - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel
Central Semiconductor MOSFETs DUAL N-CHANNEL 83.059In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT N-Channel 2 Channel 60 V 280 mA 2 Ohms - 40 V, 40 V 592 pC - 65 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Central Semiconductor MOSFETs N AND P CHANNEL MOSFET 336.843In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT N-Channel, P-Channel 2 Channel 30 V 450 mA 460 mOhms, 1.1 Ohms - 8 V, 8 V 1 V 792 pC, 880 pC - 65 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel

Central Semiconductor MOSFETs N-Ch Enh FET 80V 60Vdg 40Vgs 36.282In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 60 V 300 mA 4 Ohms - 20 V, 20 V 1.5 V 600 pC - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel
Central Semiconductor MOSFETs 30V P-Ch Enh FET 8.0Vgs 450ID 100mW 7.750In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Si Reel, Cut Tape

Central Semiconductor MOSFETs 20V P-Ch Enh FET 8.0Vgs 650mA 300mW 22.187In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-523 P-Channel 1 Channel 20 V 650 mA 250 mOhms - 8 V, 8 V 1 V 1.2 nC - 65 C + 150 C 300 mW Enhancement UltraMini Reel, Cut Tape, MouseReel

Central Semiconductor MOSFETs DUAL P-CHANNEL MOSFET 11.028In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT P-Channel 2 Channel 20 V 650 mA 360 mOhms - 8 V, 8 V 1.2 nC - 65 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Central Semiconductor MOSFETs 20V P-Ch Enh FET 8.0Vgs 125mW 0.5mm 5.205In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Si SMD/SMT SOT-963 P-Channel 2 Channel 20 V 140 mA 5 Ohms - 8 V, 8 V 500 pC - 65 C + 150 C 125 mW Enhancement ATTOmini Reel, Cut Tape, MouseReel

Central Semiconductor MOSFETs N-Ch 60Vds 60Vdg 40Vgs 350mW 20.935In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V, 20 V 115 mA 7.5 Ohms - 20 V, 20 V 2.1 V 592 pC - 65 C + 150 C 350 mW Enhancement Reel, Cut Tape
Central Semiconductor MOSFETs Small Signal Mosfet 2.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT N-Channel 2 Channel 20 V 650 mA 230 mOhms - 8 V, 8 V 1.58 nC - 65 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Central Semiconductor MOSFETs 20V N-Ch P-Ch FET 8.0Vgs 125mW 7.298In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Si SMD/SMT SOT-963 N-Channel, P-Channel 2 Channel 20 V 160 mA, 140 mA 1.5 Ohms, 4 Ohms - 8 V, 8 V 400 mV, 1 V 458 pC, 500 pC - 65 C + 150 C 125 mW Enhancement ATTOmini Reel, Cut Tape, MouseReel

Central Semiconductor MOSFETs 60Vds N-Ch Enh FET 20Vgs 5.3A 1.2W 2.098In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 60 V 5.3 A 52 mOhms - 20 V, 20 V 1 V 8.8 nC - 55 C + 150 C 1.2 W Enhancement Reel, Cut Tape, MouseReel
Central Semiconductor MOSFETs P-Channel MOSFET 20V 100mA 6.227In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Si SMD/SMT N-Channel 1 Channel 20 V 100 mA 8 Ohms - 10 V, 10 V 658 pC - 65 C + 150 C 100 mW Enhancement Reel, Cut Tape, MouseReel
Central Semiconductor MOSFETs 10A,650V Through-Hole MOSFET N-Channel Super Junction T/L 487In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 650 V 10 A 390 mOhms - 30 V, 30 V 4 V 19 nC - 55 C + 150 C 29.5 W Enhancement Tube
Central Semiconductor MOSFETs 13.8A,650V Through-Hole MOSFET N-Channel Super Junction T/L 429In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 650 V 13.8 A 280 mOhms - 30 V, 30 V 4 V 30 nC - 55 C + 150 C 35.7 W Enhancement Tube
Central Semiconductor MOSFETs 29A,650V Through-Hole MOSFET N-Channel Super Junction T/L 429In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 650 V 29 A 130 mOhms - 30 V, 30 V 4 V 51 nC - 55 C + 150 C 33 W Enhancement Tube
Central Semiconductor MOSFETs 4.7A,650V Through-Hole MOSFET N-Channel Super Junction T/L 474In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 650 V 4.7 A 990 mOhms - 30 V, 30 V 4 V 9.7 nC - 55 C + 150 C 22.5 W Enhancement Tube
Central Semiconductor MOSFETs 7.3A,650V Through-Hole MOSFET N-Channel Super Junction T/L 500In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 650 V 7.3 A 600 mOhms - 30 V, 30 V 4 V 17 nC - 55 C + 150 C 32 W Enhancement Tube
Central Semiconductor MOSFETs Dual N-Ch Enh FET 50Vds 50Vdg 12Vgs 11.408In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT N-Channel 2 Channel 50 V 280 mA 2.3 Ohms - 12 V, 12 V 764 pC - 65 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel

Central Semiconductor MOSFETs N-Ch Enh Mode FET 60Vds 60Vdg 40Vgs 14.725In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23 N-Channel 1 Channel 60 V 280 mA 2 Ohms - 40 V, 40 V 1 V 592 pC - 65 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Central Semiconductor MOSFETs 60V N-Ch ESD FET 60Vdg 20Vgs 100mW 4.985In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Si SMD/SMT N-Channel 1 Channel 60 V 300 mA 1.4 Ohms - 20 V, 20 V 500 pC - 65 C + 150 C 100 mW Enhancement Reel, Cut Tape, MouseReel
Central Semiconductor MOSFETs Dual N-Channel Enh Mode 2.803In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-563-6 N-Channel 2 Channel 60 V 280 mA 2 Ohms - 40 V, 40 V 2.5 V 592 pC - 65 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel