CMLDM7003TG TR PBFREE

Central Semiconductor
610-CMLDM7003TGTR
CMLDM7003TG TR PBFREE

Mfr.:

Description:
MOSFETs Dual N-Ch Enh FET 50Vds 50Vdg 12Vgs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.778

Stock:
8.778 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,415 € 4,15 €
0,267 € 26,70 €
0,204 € 102,00 €
0,183 € 183,00 €
Full Reel (Order in multiples of 3000)
0,156 € 468,00 €
0,143 € 858,00 €
0,126 € 1.134,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
2 Channel
50 V
280 mA
2.3 Ohms
- 12 V, 12 V
764 pC
- 65 C
+ 150 C
350 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: MOSFETs
Series: CMxxDM
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
MXHTS:
8542399901
ECCN:
EAR99

CMLDM7 Small Signal N & P-Channel MOSFET

Central Semiconductor CMLDM7 Small Signal N and P-Channel MOSFET consist of complementary N-Channel and P-Channel enhancement-mode silicon MOSFETs designed for high-speed pulsed amplifier and driver applications. These MOSFETs offer very low rDS(ON) and low threshold voltage. The Central Semiconductor CMLDM7484 Small Signal N and P-Channel MOSFET feature the small, SOT-563 surface mount package.

CxxDM Surface-Mount Enhancement-Mode MOSFETs

Central Semiconductor CxxDM Surface-Mount Enhancement-Mode MOSFETs are designed for high-speed pulsed amplifier and driver applications. These MOSFETs offer a very low RDS(ON) and low threshold voltage.