CMLDM7585 TR PBFREE

Central Semiconductor
610-CMLDM7585
CMLDM7585 TR PBFREE

Mfr.:

Description:
MOSFETs Small Signal Mosfet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78.709

Stock:
78.709 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,493 € 4,93 €
0,321 € 32,10 €
0,246 € 123,00 €
0,222 € 222,00 €
Full Reel (Order in multiples of 3000)
0,177 € 531,00 €
0,176 € 1.056,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel, P-Channel
2 Channel
20 V
650 mA
230 mOhms, 360 mOhms
- 8 V, 8 V
1.58 nC, 1.2 nC
- 65 C
+ 150 C
350 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Central Semiconductor
Product Type: MOSFETs
Series: CMxxDM
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMLDM7 Small Signal N & P-Channel MOSFET

Central Semiconductor CMLDM7 Small Signal N and P-Channel MOSFET consist of complementary N-Channel and P-Channel enhancement-mode silicon MOSFETs designed for high-speed pulsed amplifier and driver applications. These MOSFETs offer very low rDS(ON) and low threshold voltage. The Central Semiconductor CMLDM7484 Small Signal N and P-Channel MOSFET feature the small, SOT-563 surface mount package.

CxxDM Surface-Mount Enhancement-Mode MOSFETs

Central Semiconductor CxxDM Surface-Mount Enhancement-Mode MOSFETs are designed for high-speed pulsed amplifier and driver applications. These MOSFETs offer a very low RDS(ON) and low threshold voltage.