CMLDM7002AJ TR PBFREE

Central Semiconductor
610-CMLDM7002AJ
CMLDM7002AJ TR PBFREE

Mfr.:

Description:
MOSFETs DUAL N-CHANNEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65.039

Stock:
65.039 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,797 € 7,97 €
0,527 € 52,70 €
0,412 € 206,00 €
0,375 € 375,00 €
Full Reel (Order in multiples of 3000)
0,328 € 984,00 €
0,31 € 1.860,00 €
0,308 € 2.772,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
2 Channel
60 V
280 mA
2 Ohms
- 40 V, 40 V
592 pC
- 65 C
+ 150 C
350 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: MOSFETs
Series: CMxxDM
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
MXHTS:
85412999
ECCN:
EAR99

CMLDM7 Small Signal N & P-Channel MOSFET

Central Semiconductor CMLDM7 Small Signal N and P-Channel MOSFET consist of complementary N-Channel and P-Channel enhancement-mode silicon MOSFETs designed for high-speed pulsed amplifier and driver applications. These MOSFETs offer very low rDS(ON) and low threshold voltage. The Central Semiconductor CMLDM7484 Small Signal N and P-Channel MOSFET feature the small, SOT-563 surface mount package.

CxxDM Surface-Mount Enhancement-Mode MOSFETs

Central Semiconductor CxxDM Surface-Mount Enhancement-Mode MOSFETs are designed for high-speed pulsed amplifier and driver applications. These MOSFETs offer a very low RDS(ON) and low threshold voltage.