BIMOSFET IGBTs

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS IGBTs TO268 3KV 42A IGBT 2.787In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 3 kV 3 V - 25 V, 25 V 104 A 500 W - 55 C + 150 C Tube
IXYS IGBTs SMPDB 3KV 22A IGBT 287In Stock
Min.: 1
Mult.: 1

Si SMD/SMT Quad 3 kV 2.7 V - 20 V, 20 V 38 A 150 W - 55 C + 150 C Tube
IXYS IGBTs BIMOSFET 1700V 75A 3.229In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 2.8 V - 20 V, 20 V 80 A 360 W - 55 C + 150 C IXBT42N170 Tube
IXYS IGBTs BIMOSET 42A 1700V 297In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.7 kV 6 V - 20 V, 20 V 42 A 357 W - 55 C + 150 C IXBH42N170 Tube

IXYS IGBTs 10 Amps 1700V 2.3 Rds 294In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.7 kV 3.8 V - 20 V, 20 V 20 A 140 W - 55 C + 150 C IXBH10N170 Tube
IXYS IGBTs BIMOSFETS 1700V 60A 219In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.7 kV 2.5 V - 20 V, 20 V 60 A 250 W - 55 C + 150 C IXBH24N170 Tube
IXYS IGBTs 12 Amps 1700V 3.6 Rds 269In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 3.4 V - 20 V, 20 V 12 A 75 W - 55 C + 150 C IXBT6N170 Tube
IXYS IGBTs 1700V 25A 630In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.7 kV 3.3 V - 20 V, 20 V 40 A 250 W - 55 C + 150 C IXBH16N170 Tube

IXYS IGBTs PLUS247 2500V 25A IGBT 224In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 2.5 kV 3.3 V - 20 V, 20 V 55 A 300 W - 55 C + 150 C Very High Voltage Tube

IXYS IGBTs Disc IGBT BiMSFT-VeryHiVolt TO-247AD 281In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 3 kV 3.2 V - 20 V, 20 V 50 A 250 W - 55 C + 150 C Very High Voltage Tube
IXYS IGBTs 1700V 16A 239In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 6 V - 20 V, 20 V 16 A 190 W - 55 C + 150 C IXBT16N170 Tube
IXYS IGBTs 12 Amps 1700V 3.6 Rds 180In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.7 kV 2.3 V - 20 V, 20 V - 55 C + 150 C IXBH6N170 Tube
IXYS IGBTs 3600V/45A Reverse Conducting IGBT 307In Stock
Min.: 1
Mult.: 1

Si ISOPLUS i4-PAC-3 Through Hole Single 3.6 kV 3.4 V - 20 V, 20 V 18 A 230 W - 55 C + 150 C Tube

IXYS IGBTs 1700V 16A 1.205In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.7 kV 6 V - 20 V, 20 V 16 A 190 W - 55 C + 150 C IXBH16N170 Tube
IXYS IGBTs BIMOSFETS 1700V 200A 314In Stock
Min.: 1
Mult.: 1

Si TO-247-PLUS-3 Through Hole Single 1.7 kV 3.1 V - 20 V, 20 V 200 A 1.04 kW - 55 C + 150 C IXBX75N170 Tube

IXYS IGBTs 1700V 75A 302In Stock
450Expected 3/27/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.7 kV 2.8 V - 20 V, 20 V 80 A 360 W - 55 C + 150 C IXBH42N170 Tube
IXYS IGBTs TO268 3KV 12A BIMOSFET 277In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 3 kV 3.2 V - 20 V, 20 V 30 A 160 W - 55 C + 150 C Very High Voltage Tube
IXYS IGBTs BIMOSFETS 1700V 200A 5In Stock
650Expected 5/4/2026
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 1.7 kV 3.1 V - 20 V, 20 V 200 A 1.04 kW - 55 C + 150 C IXBK75N170 Tube
IXYS IGBTs TO268 2500V 2A IGBT 8In Stock
720On Order
Min.: 1
Mult.: 1

Si TO-247-3 SMD/SMT Single 2.5 kV 3.8 V - 20 V, 20 V 5 A 32 W - 55 C + 150 C Planar Tube
IXYS IGBTs TO264 3KV 55A BIMOSFET
1.275Expected 7/22/2026
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 3 kV 3.2 V - 25 V, 25 V 130 A 625 W - 55 C + 150 C Very High Voltage Tube
IXYS IGBTs IGBT BIMSFT-VERY HIV OLT
300Expected 8/13/2026
Min.: 1
Mult.: 1

Si SMD/SMT Single 3 kV 2.7 V - 20 V, 20 V 38 A 200 W - 55 C + 150 C Very High Voltage Tube

IXYS IGBTs TO247 3KV 12A IGBT
300Expected 4/1/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 3 kV 3.2 V - 20 V, 20 V 30 A 160 W - 55 C + 150 C Very High Voltage Tube
IXYS IGBTs TO263 3KV 14A HI GAIN Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1

Si TO-263HV-3 SMD/SMT Single 3 kV 2.2 V - 20 V, 20 V 38 A 200 W - 55 C + 150 C Very High Voltage Tube
IXYS IGBTs Disc IGBT BiMSFT-VeryHiVolt I4-PAK ISO+ Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 25

Si ISOPLUS i4-3 Through Hole Single 3 kV 3.2 V - 20 V, 20 V 34 A 150 W - 55 C + 150 C Very High Voltage Tube
IXYS IGBTs ISOPLUS 3KV 22A IGBT Non-Stocked Lead-Time 34 Weeks
Min.: 300
Mult.: 25

Si ISOPLUS i4-3 Through Hole Single 3 kV 2.8 V - 20 V, 20 V 40 A 160 W - 55 C + 150 C Very High Voltage Tube