IXBH16N170

IXYS
747-IXBH16N170
IXBH16N170

Mfr.:

Description:
IGBTs 1700V 25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 630

Stock:
630 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,48 € 15,48 €
9,87 € 98,70 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247AD-3
Through Hole
Single
1.7 kV
3.3 V
- 20 V, 20 V
40 A
250 W
- 55 C
+ 150 C
IXBH16N170
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 25 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Tradename: BIMOSFET
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.