Tube Darlington Transistors

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Darlington Transistors Seven NPN Array 15.839In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 40 C + 105 C ULQ2003 Tube
STMicroelectronics Darlington Transistors 1.5 Amp Quad Switch 1.382In Stock
Min.: 1
Mult.: 1

Quad NPN 80 V 1.75 A 4.3 W Through Hole PDIP-16 - 20 C + 85 C ULN2065B Tube

onsemi Darlington Transistors 15A 150V Bipolar Power PNP 689In Stock
Min.: 1
Mult.: 1

Single PNP 150 V 5 V 150 V 15 A 150 W Through Hole TO-247 - 65 C + 150 C MJH11017 Tube
STMicroelectronics Darlington Transistors DARLINGTON TRAN 16.495In Stock
Min.: 1
Mult.: 1

Single NPN 60 V 5 V 60 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD677 Tube
Texas Instruments Darlington Transistors HV HA Darlington ALT 595-SN75468D ALT 59 ALT 595-SN75468D 634In Stock
Min.: 1
Mult.: 1

Array 7 NPN 100 V 500 mA 500 uA SMD/SMT SOIC-Narrow-16 0 C + 70 C SN75468 Tube
Texas Instruments Darlington Transistors High V Darlington AL T 595-SN75468N ALT ALT 595-SN75468N 456In Stock
Min.: 1
Mult.: 1

Array 7 NPN 100 V 500 mA 500 uA Through Hole PDIP-16 0 C + 70 C SN75468 Tube
Texas Instruments Darlington Transistors Hi Vltg Darlington T ransistor Arrays AL ALT 595-SN75469D 972In Stock
Min.: 1
Mult.: 1

Array 7 NPN 100 V 500 mA 500 uA SMD/SMT SOIC-Narrow-16 0 C + 70 C SN75469 Tube
Texas Instruments Darlington Transistors Hi V & A Darlington ALT 595-ULN2004AN AL ALT 595-ULN2004AN 441In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 - 20 C + 70 C ULN2004A Tube
Texas Instruments Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays 1.523In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 20 C + 70 C ULN2002A Tube
STMicroelectronics Darlington Transistors Eight NPN Array 672In Stock
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 40 C + 105 C ULQ2802 Tube
STMicroelectronics Darlington Transistors NPN General Purpose 5.477In Stock
Min.: 1
Mult.: 1

Single NPN 80 V 5 V 80 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD679A Tube
STMicroelectronics Darlington Transistors Seven darlington 3V SUPPLY 2.608In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 40 C + 105 C ULQ2001 Tube
STMicroelectronics Darlington Transistors Eight NPN Array 754In Stock
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 40 C + 105 C ULQ2801 Tube
STMicroelectronics Darlington Transistors Eight NPN Array 36.168In Stock
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 20 C + 85 C ULN2803A Tube
STMicroelectronics Darlington Transistors Seven NPN Array 31.921In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 20 C + 85 C ULN2003 Tube
STMicroelectronics Darlington Transistors Eight NPN Array 1.915In Stock
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 20 C + 85 C ULN2802A Tube
STMicroelectronics Darlington Transistors Eight NPN Array 2.989In Stock
5.000On Order
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 20 C + 85 C ULN2804A Tube
STMicroelectronics Darlington Transistors Eight NPN Array 1.340In Stock
2.000Expected 4/30/2026
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 40 C + 105 C ULQ2803 Tube
Texas Instruments Darlington Transistors HV HA Darlington A 5 95-SN75468DR A 595- A 595-SN75468DR 3.162In Stock
Min.: 1
Mult.: 1

Array 7 NPN 100 V 500 mA 500 uA SMD/SMT SOIC-Narrow-16 0 C + 70 C SN75468 Tube
Texas Instruments Darlington Transistors Darlington 10.086In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 20 C + 70 C ULN2003A Tube
STMicroelectronics Darlington Transistors 2kV NPN Darlington trans 1.213In Stock
Min.: 1
Mult.: 1

Single NPN 1.2 kV 20 V 2 kV 100 mA 100 uA Through Hole TO-220-3 + 150 C STP03D200 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 5.467In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 8 A 50 uA Through Hole TO-220-3 + 150 C TIP102 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 9.571In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 2 A 1 mA Through Hole TO-220-3 + 150 C TIP112 Tube
STMicroelectronics Darlington Transistors 1.5 Amp Quad Switch 1.906In Stock
Min.: 1
Mult.: 1

Quad NPN 50 V 1.75 A 4.3 W Through Hole PDIP-16 - 20 C + 85 C ULN2064B Tube
STMicroelectronics Darlington Transistors 1.5 Amp Quad Switch 1.370In Stock
Min.: 1
Mult.: 1

Quad NPN 50 V 1.75 A 4.3 W Through Hole PDIP-16 - 20 C + 85 C ULN2068B Tube