SN75468D

Texas Instruments
595-SN75468D
SN75468D

Mfr.:

Description:
Darlington Transistors HV HA Darlington A 5 95-SN75468DR A 595- A 595-SN75468DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.404

Stock:
2.404 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
0,76 € 7,60 €
0,635 € 76,20 €
0,513 € 266,76 €
0,434 € 434,00 €
0,40 € 2.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,40 €
Min:
1

Similar Product

Texas Instruments SN75468DR
Texas Instruments
Darlington Transistors Hi Vltg Darlington T ransistor Arrays A A 595-SN75468D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Darlington Transistors
RoHS:  
Array 7
NPN
100 V
500 mA
500 uA
SMD/SMT
SOIC-Narrow-16
0 C
+ 70 C
SN75468
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Darlington Transistors
Factory Pack Quantity: 40
Subcategory: Transistors
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99