ULN2003AN

Texas Instruments
595-ULN2003AN
ULN2003AN

Mfr.:

Description:
Darlington Transistors Darlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 973

Stock:
973
Can Dispatch Immediately
On Order:
11.000
Expected 6/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,461 € 4,61 €
0,358 € 35,80 €
0,275 € 137,50 €
0,226 € 226,00 €
0,202 € 1.010,00 €
0,187 € 1.870,00 €
0,172 € 4.300,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Darlington Transistors
RoHS:  
Array 7
NPN
50 V
500 mA
Through Hole
PDIP-16
- 20 C
+ 70 C
ULN2003A
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Product Type: Darlington Transistors
Factory Pack Quantity: 25
Subcategory: Transistors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99