onsemi Darlington Transistors

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Darlington Transistors 100V Pwr Darl Xstr 0A NPN Tr. 15.715In Stock
Min.: 1
Mult.: 1
Reel: 800

Single NPN 100 V 5 V 100 V 8 A 50 uA SMD/SMT TO-263-2 - 65 C + 150 C FJB102 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors NPN/ 110V/ 1.5A 38.560In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Single NPN 110 V 10 V 140 V 1.5 A 10 nA SMD/SMT SOT-223 - 55 C + 150 C NZT605 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors NPN Transistor Darlington 50.445In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Single NPN 80 V 12 V 80 V 800 mA 100 nA SMD/SMT SOT-223 - 55 C + 150 C PZTA28 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors BIP PNP 8A 120V TR 3.642In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Single PNP 120 V 5 V 120 V 8 A 10 uA SMD/SMT TO-252-3 (DPAK) - 65 C + 150 C MJD128 Reel, Cut Tape, MouseReel

onsemi Darlington Transistors 500mA 40V NPN 168.091In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 40 V 12 V 40 V 500 mA 50 nA 225 mW SMD/SMT SOT-23-3 - 55 C + 150 C MMBT6427L Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 50A 60V Bipolar Power NPN 210In Stock
Min.: 1
Mult.: 1

Single NPN 60 V 5 V 60 V 50 A 300 W Through Hole TO-204-2 (TO-3) - 55 C + 150 C MJ11028 Tray

onsemi Darlington Transistors 15A 150V Bipolar Power PNP 689In Stock
Min.: 1
Mult.: 1

Single PNP 150 V 5 V 150 V 15 A 150 W Through Hole TO-247 - 65 C + 150 C MJH11017 Tube
onsemi NJVMJD122T4G
onsemi Darlington Transistors BIP DPAK NPN 8A 100V TR 4.352In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MJD122 AEC-Q100 Reel, Cut Tape
onsemi Darlington Transistors BIP D2PAK XSTR TR 852In Stock
Min.: 1
Mult.: 1
Reel: 800

Single NPN 400 V 8 V 5 mA 2 W SMD/SMT D2PAK-3 - 65 C + 150 C MJB5742 Reel, Cut Tape, MouseReel
onsemi NJVMJD112T4G
onsemi Darlington Transistors BIP DPAK NPN 2A 100V TR 3.659In Stock
Min.: 1
Mult.: 1
Reel: 2.500
MJD112 AEC-Q100 Reel, Cut Tape
onsemi NJVMJD44E3T4G
onsemi Darlington Transistors BIP DPAK NPN 10A 80V TR 2.484In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MJD44E3 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Darlington Transistors High Voltage High Current Darlington 81.919In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 20 C + 85 C MC1413 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors DARLINGTON TRNS ARRY 14.678In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Array 7 NPN 500 mA SMD/SMT SOIC-16 - 20 C + 85 C ULN2003 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors NPN Epitaxial Sil 16.741In Stock
Min.: 1
Mult.: 1

Single NPN 80 V 5 V 80 V 4 A 200 uA 40 W Through Hole TO-126 - 65 C + 150 C BD679A Bulk
onsemi Darlington Transistors NPN Transistor Darlington 15.008In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Single Dual Collector NPN 100 V 12 V 100 V 1.5 A 100 nA SMD/SMT SOT-223 - 55 C + 150 C NZT7053 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 20A 100V Bipolar Power NPN 2.812In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 20 A 500 uA 160 W Through Hole TO-204-2 (TO-3) - 65 C + 150 C 2N6284 Tray
onsemi Darlington Transistors 4A 100V Bipolar Power NPN 5.264In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 4 A 200 uA Through Hole TO-225AA - 55 C + 150 C BD681 Bulk
onsemi Darlington Transistors 10A 350V Bipolar Power NPN 3.596In Stock
Min.: 1
Mult.: 1
Reel: 800

Single NPN 350 V 6 V 10 A 150 W SMD/SMT D2PAK-3 (TO-263-3) - 65 C + 150 C BUB323Z Reel, Cut Tape, MouseReel

onsemi Darlington Transistors High Voltage High Current Darlington 17.853In Stock
15.000Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 2.500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 40 C + 85 C MC1413 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 30A 120V Bipolar Power PNP 931In Stock
Min.: 1
Mult.: 1

Single PNP 120 V 5 V 120 V 30 A 200 W Through Hole TO-204-2 (TO-3) - 55 C + 150 C MJ11015 Tray
onsemi Darlington Transistors 30A 120V Bipolar Power NPN 880In Stock
Min.: 1
Mult.: 1

Single NPN 120 V 5 V 120 V 30 A 200 W Through Hole TO-204-2 (TO-3) - 55 C + 150 C MJ11016 Tray
onsemi Darlington Transistors 50A 120V Bipolar Power NPN 424In Stock
600Expected 10/30/2026
Min.: 1
Mult.: 1

Single NPN 120 V 5 V 120 V 50 A 300 W Through Hole TO-204-2 (TO-3) - 55 C + 150 C MJ11032 Tray
onsemi Darlington Transistors 2A 100V Bipolar Power NPN 10.943In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Single NPN 100 V 5 V 100 V 2 A 20 uA 20 W SMD/SMT TO-252-3 (DPAK) - 65 C + 150 C MJD112 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 2A 100V Bipolar Power NPN 6.159In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Single NPN 100 V 5 V 100 V 2 A 20 uA 20 W SMD/SMT TO-252-3 (DPAK) - 65 C + 150 C MJD112 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 8A 100V Bipolar Power NPN 5.257In Stock
6.075On Order
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 8 A 10 uA 20 W SMD/SMT TO-252-3 (DPAK) - 65 C + 150 C MJD122 Tube